Part Details for 78L05 by HXY
Overview of 78L05 by HXY
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 78L05
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 100mA 5V 30V TO-92 Linear Voltage Regulators (LDO) ROHS | 910 |
|
$0.0252 / $0.0472 | Buy Now |
|
LCSC | 100mA null 5V Positive electrode 30V SOT-89-3L Linear Voltage Regulators (LDO) ROHS | 3560 |
|
$0.0150 / $0.0333 | Buy Now |
|
LCSC | 100mA null 5V Positive electrode 35V SOT-23 Linear Voltage Regulators (LDO) ROHS | 2800 |
|
$0.0143 / $0.0206 | Buy Now |