Part Details for 78L05 by Dongguan YFW Electronics Co Ltd
Overview of 78L05 by Dongguan YFW Electronics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 78L05
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78L05-YFW
|
Maritex | Voltage Regulator, linear, fixed, Vout: 5V, Vin: 30V, Vd: 1.7V, 100mA, -55+125 st.C, SMD, SOT-23 Min Qty: 1 Package Multiple: 1 | 2840 |
|
$0.1020 / $0.1360 | Buy Now |