Part Details for 78L05 by DOWO
Overview of 78L05 by DOWO
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 78L05
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 100mA 49dB 5V Positive electrode 35V SOT-89 Linear Voltage Regulators (LDO) ROHS | 2900 |
|
$0.0272 / $0.0487 | Buy Now |