-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Slide Dip Switch, 2 Switches, SPDT, Latched, 0.15A, 30VDC, Solder Terminal, Through Hole-straight, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63K8418
|
Newark | Dip Switch, 2Ckt, Spdt, 0.15A, 30Vdc, Th, No. Of Circuits:2Circuits, Switch Actuator Style:Raised Slide, Switch Mounting:Through Hole, Contact Configuration:Spdt, Contact Voltage Dc Max:30V, Contact Current Dc Max:150Ma Rohs Compliant: Yes |Grayhill 78J02T RoHS: Compliant Min Qty: 21 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.4100 / $5.4800 | Buy Now |
DISTI #
GH7738-ND
|
DigiKey | SWITCH SLIDE DIP SPDT 0.15A 30V Min Qty: 1 Lead time: 12 Weeks Container: Tube |
374 In Stock |
|
$2.9750 / $5.5300 | Buy Now |
DISTI #
78J02T
|
Avnet Americas | Switch DIP ON OFF SPDT 2 Raised Slide 0.15A 30VDC PC Pins 2000Cycle/SwitchCycle 2.54mm Thru-Hole Tube - Rail/Tube (Alt: 78J02T) RoHS: Compliant Min Qty: 21 Package Multiple: 21 Lead time: 18 Weeks, 0 Days Container: Tube | 0 |
|
$1.8666 / $3.4049 | Buy Now |
DISTI #
706-78J02T
|
Mouser Electronics | DIP Switches / SIP Switches DIP Switch SPDT 2 circuits 2 Pos RoHS: Compliant | 152 |
|
$2.7300 / $5.5000 | Buy Now |
|
Future Electronics | 78 Series Raised Slide SPDT 2 Position Through Hole DIP Switch RoHS: Compliant pbFree: Yes Min Qty: 21 Package Multiple: 21 Lead time: 12 Weeks Container: Tube | 0Tube |
|
$3.2800 / $3.7700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 21 Package Multiple: 1 | 0 |
|
$3.7400 | Buy Now |
|
Onlinecomponents.com | Switch DIP ON OFF SPDT 2 Raised Slide 0.15A 30VDC PC Pins 2000Cycles/SwitchCycles 2.54mm Thru-Hole Tube RoHS: Compliant | 0 |
|
$1.5300 / $4.6900 | Buy Now |
DISTI #
000000000001491330
|
Sager | DIP Switches / SIP Switches DIP Switch SPDT 2 circuits 2 Pos Min Qty: 21 | 0 |
|
$1.6700 / $3.9700 | Buy Now |
DISTI #
78J02T
|
Avnet Abacus | Switch DIP ON OFF SPDT 2 Raised Slide 0.15A 30VDC PC Pins 2000Cycle/SwitchCycle 2.54mm Thru-Hole Tube (Alt: 78J02T) RoHS: Compliant Min Qty: 21 Package Multiple: 21 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
78J02T
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
78J02T
Grayhill Inc
Slide Dip Switch, 2 Switches, SPDT, Latched, 0.15A, 30VDC, Solder Terminal, Through Hole-straight, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Grayhill | |
Actuator Length | 0.05 inch | |
Actuator Type | SLIDE | |
Body Breadth | 9.65 mm | |
Body Height | 6.73 mm | |
Body Length or Diameter | 12.2 mm | |
Contact Current(DC)-Max | 0.15 A | |
Contact (DC) Max Rating R Load | .15A@30VDC | |
Contact Voltage(DC)-Max | 30 V | |
Electrical Life | 2000 Cycle(s) | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Positions | 2 | |
Number of Switch Sections | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TUBE | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPDT | |
Switch Type | SLIDE DIP SWITCH | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Length | 0.156 inch | |
Termination Type | SOLDER |