There are no models available for this part yet.
Overview of 78J01SRAT by Grayhill Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 78J01SRAT by Grayhill Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
63K8412
|
Newark | Asm, sp/Dt 1Sld J Sra, lf |Grayhill 78J01SRAT RoHS: Not Compliant Min Qty: 35 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.3700 / $7.3700 | Buy Now | |
DISTI #
78J01SRAT-ND
|
DigiKey | SWITCH SLIDE DIP SPDT 0.15A 30V Min Qty: 35 Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
$6.2889 | Buy Now | |
DISTI #
78J01SRAT
|
Avnet Americas | Switch DIP ON OFF SPDT 1 Raised Slide 0.15A 30VDC PC Pins 2000Cycle/SwitchCycle 2.54mm Thru-Hole Tube - Rail/Tube (Alt: 78J01SRAT) RoHS: Not Compliant Min Qty: 35 Package Multiple: 35 Container: Tube | 0 |
|
$1.8178 / $4.6638 | Buy Now | |
DISTI #
706-78J01SRAT
|
Mouser Electronics | DIP Switches / SIP Switches ASM,SP/DT 1SLD J SRA,LF RoHS: Compliant | 0 |
|
$4.6600 / $7.2300 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 35 Package Multiple: 1 Lead time: 9 Weeks | 0 |
|
$4.3500 | Buy Now | ||
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 | 0 |
|
$8.2000 | Buy Now | ||
Onlinecomponents.com | Switch DIP ON OFF SPDT 1 Raised Slide 0.15A 30VDC PC Pins 2000Cycle/SwitchCycle 2.54mm Thru-Hole Tube RoHS: Compliant | 0 |
|
$1.9400 / $5.0900 | Buy Now | ||
DISTI #
000000000001491327
|
Sager | DIP Switches / SIP Switches ASM,SP/DT 1SLD J SRA,LF Min Qty: 35 | 0 |
|
$2.1300 / $5.4300 | Buy Now |
CAD Models for 78J01SRAT by Grayhill Inc
Part Data Attributes for 78J01SRAT by Grayhill Inc
78J01SRAT
Grayhill Inc
|
|
---|---|
Samacsys Manufacturer
|
Grayhill
|
Want to compare parts?
-
78J01SRATGrayhill IncVS
-