-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Slide Dip Switch, 1 Switches, DPST, Latched, 0.15A, 30VDC, Solder Terminal, Surface Mount-straight, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63K8382
|
Newark | Dip Sw, 1Ckt, Dpst, 0.15A, 30Vdc, Smd, No. Of Circuits:1Circuits, Switch Actuator Style:Slide, Switch Mounting:Surface Mount, Contact Configuration:Dpst, Contact Voltage Dc Max:30V, Contact Current Dc Max:150Ma Rohs Compliant: Yes |Grayhill 78HF01GWRT RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.2000 / $3.6300 | Buy Now |
DISTI #
GH7734CT-ND
|
DigiKey | SWITCH SLIDE DIP DPST 0.15A 30V Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.0458 / $6.3300 | Buy Now |
DISTI #
78HF01GWRT
|
Avnet Americas | Switch DIP ON OFF DPST 1 Raised Slide 0.15A 30VDC Gull Wing 2000Cycle/SwitchCycle 2.54mm SMD T/R - Tape and Reel (Alt: 78HF01GWRT) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.6222 / $3.4621 | Buy Now |
DISTI #
706-78HF01GWRT
|
Mouser Electronics | DIP Switches / SIP Switches ASM,DP/ST 1SLD HF GW,LF RoHS: Compliant | 0 |
|
$3.0400 / $4.5300 | Order Now |
DISTI #
72639379
|
RS | Slide Switch, DPST, 1 Position, Raised Actuator, 150mA, 30VDC, Gull Wing | Grayhill 78HF01GWRT RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$3.5900 | RFQ |
|
Future Electronics | 78H Series Top Actuated DPST 1 Position Surface Mount DIP Switch RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$3.1000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 | 0 |
|
$4.3100 | Buy Now |
|
Onlinecomponents.com | Switch DIP OFF ON DPST 1 Raised Slide 0.15A 30VDC Gull Wing 2000Cycles 2.54mm SMD T/R RoHS: Compliant |
619 In Stock |
|
$3.0200 / $4.3100 | Buy Now |
DISTI #
51560913
|
Verical | Switch DIP OFF ON DPST 1 Raised Slide 0.15A 30VDC Gull Wing 2000Cycles 2.54mm SMD T/R RoHS: Compliant Min Qty: 15 Package Multiple: 5 Date Code: 2035 | Americas - 615 |
|
$4.2120 / $5.6030 | Buy Now |
DISTI #
000000000001491312
|
Sager | DIP Switches / SIP Switches ASM,DP/ST 1SLD HF GW,LF Min Qty: 500 | 0 |
|
$0.7286 / $3.6700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
78HF01GWRT
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
78HF01GWRT
Grayhill Inc
Slide Dip Switch, 1 Switches, DPST, Latched, 0.15A, 30VDC, Solder Terminal, Surface Mount-straight, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Grayhill | |
Body Breadth | 7.1 mm | |
Body Height | 6.81 mm | |
Body Length or Diameter | 9.65 mm | |
Contact Current(DC)-Max | 0.15 A | |
Contact (DC) Max Rating R Load | .15A@30VDC | |
Contact Voltage(DC)-Max | 30 V | |
Electrical Life | 2000 Cycle(s) | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT-STRAIGHT | |
Number of Switch Sections | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TAPE AND REEL | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | DPST | |
Switch Type | SLIDE DIP SWITCH | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Termination Type | SOLDER |