Part Details for 78G03T by Grayhill Inc
Overview of 78G03T by Grayhill Inc
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 78G03T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14N1102
|
Newark | Dip Switch: Raised Type, Circuitry: 3Pst, 3 Positions, Thru-Hole |Grayhill 78G03T RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 273 |
|
$3.7000 / $5.6700 | Buy Now |
DISTI #
63K8381
|
Newark | Asm,3P/St 3Sld G, lf Rohs Compliant: Yes |Grayhill 78G03T RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.8500 / $5.3200 | Buy Now |
DISTI #
2266-78G03T-ND
|
DigiKey | SWITCH SLIDE DIP 3PST 0.15A 30V Min Qty: 10 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
273 In Stock |
|
$3.4200 | Buy Now |
DISTI #
78G03T-ND
|
DigiKey | SWITCH SLIDE DIP 3PST 0.15A 30V Min Qty: 10 Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
$4.9840 | Buy Now |
DISTI #
78G03T
|
Avnet Americas | Switch DIP OFF ON 3PST 3 Raised Slide 0.15A 30VDC PC Pins 2000Cycle/SwitchCycle 2.54mm Thru-Hole Tube - Rail/Tube (Alt: 78G03T) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Tube | 0 |
|
$1.9398 / $3.3620 | Buy Now |
DISTI #
706-78G03T
|
Mouser Electronics | DIP Switches / SIP Switches ASM,3P/ST 3SLD G,LF RoHS: Compliant | 0 |
|
$3.8200 / $5.5800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 Lead time: 9 Weeks | 0 |
|
$3.1400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 21 Package Multiple: 1 | 0 |
|
$3.2300 | Buy Now |
|
Onlinecomponents.com | Switch DIP OFF ON 3PST 3 Raised Slide 0.15A 30VDC PC Pins 2000Cycles/SwitchCycles 2.54mm Thru-Hole Tube RoHS: Compliant |
273 Partner Stock |
|
$1.6300 / $4.3900 | Buy Now |
DISTI #
78G03T-GRA
|
TME | Switch: DIP-SWITCH Min Qty: 11 | 273 |
|
$4.0450 / $4.0460 | Buy Now |
Part Details for 78G03T
78G03T CAD Models
78G03T Part Data Attributes
|
78G03T
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
78G03T
Grayhill Inc
Slide Dip Switch, 3 Switches, 3PST, Latched, 0.15A, 30VDC, Solder Terminal, Through Hole-straight, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Samacsys Manufacturer | Grayhill | |
Body Breadth | 9.65 mm | |
Body Height | 6.73 mm | |
Body Length or Diameter | 24.9 mm | |
Contact Current(DC)-Max | 0.15 A | |
Contact (DC) Max Rating R Load | .15A@30VDC | |
Contact Voltage(DC)-Max | 30 V | |
Electrical Life | 2000 Cycle(s) | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Switch Sections | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TUBE | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | 3PST | |
Switch Type | SLIDE DIP SWITCH | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Termination Type | SOLDER |