-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Slide Dip Switch, 1 Switches, 3PST, Latched, 0.15A, 30VDC, Solder Terminal, Through Hole-straight, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72AK4808
|
Newark | Dip Sw, 1Ckt, 3Pst, 0.15A, 30Vdc, Th Rohs Compliant: Yes |Grayhill 78G01T RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 6 |
|
$4.1600 / $5.1800 | Buy Now |
DISTI #
GH7732-ND
|
DigiKey | SWITCH SLIDE DIP 3PST 0.15A 30V Min Qty: 1 Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
$2.4375 / $3.7000 | Buy Now |
DISTI #
78G01T
|
Avnet Americas | Switch DIP OFF ON 3PST 1 Raised Slide 0.15A 30VDC PC Pins 2000Cycle/SwitchCycle 2.54mm Thru-Hole Tube - Rail/Tube (Alt: 78G01T) RoHS: Compliant Min Qty: 27 Package Multiple: 27 Lead time: 18 Weeks, 0 Days Container: Tube | 0 |
|
$1.1834 / $2.7897 | Buy Now |
DISTI #
706-78G01T
|
Mouser Electronics | DIP Switches / SIP Switches DIP Switch 3PST Raised Slide 1 Pos RoHS: Compliant | 381 |
|
$2.2600 / $3.3200 | Buy Now |
DISTI #
72639699
|
RS | Slide Switch, 3PST, 1 Position, Raised Slide Actuator, 150mA, 30VDC, PC Pin | Grayhill 78G01T RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$3.0800 / $3.3500 | RFQ |
|
Future Electronics | 78 Series Raised Slide 3PST 1 Position Through Hole DIP Switch RoHS: Compliant pbFree: Yes Min Qty: 27 Package Multiple: 27 Lead time: 12 Weeks Container: Tube | 0Tube |
|
$2.6500 / $2.8900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15 Package Multiple: 1 | 0 |
|
$4.9100 | Buy Now |
|
Onlinecomponents.com | Dip Switch - 3PST - 1 Position - 150mA 30VDC - Slide (Standard) Actuator - Raised Actuator Level - 0.100" (2.54mm) Pitch - PC Pin - Through Hole. RoHS: Compliant |
1803 In Stock 2511 On Order |
|
$2.2800 / $2.8300 | Buy Now |
DISTI #
81441692
|
Verical | Switch DIP OFF ON 3PST 1 Raised Slide 0.15A 30VDC PC Pins 2000Cycles 2.54mm Thru-Hole Tube RoHS: Compliant Min Qty: 27 Package Multiple: 27 Date Code: 2422 | Americas - 1782 |
|
$2.7647 / $3.3294 | Buy Now |
|
Quest Components | SLIDE DIP SWITCH-1SWITCHES, 3PST, LATCHED,0.15A, 30VDC, THROUGH HOLE-STRAIGHT | 43 |
|
$2.8575 / $5.7150 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
78G01T
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
78G01T
Grayhill Inc
Slide Dip Switch, 1 Switches, 3PST, Latched, 0.15A, 30VDC, Solder Terminal, Through Hole-straight, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Grayhill | |
Body Breadth | 9.65 mm | |
Body Height | 6.73 mm | |
Body Length or Diameter | 9.7 mm | |
Contact Current(DC)-Max | 0.15 A | |
Contact (DC) Max Rating R Load | .15A@30VDC | |
Contact Voltage(DC)-Max | 30 V | |
Electrical Life | 2000 Cycle(s) | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Switch Sections | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TUBE | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | 3PST | |
Switch Type | SLIDE DIP SWITCH | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Termination Type | SOLDER |