There are no models available for this part yet.
Overview of 78FR18K-TR-RC by Bourns Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Internet of Things (IoT)
Industrial Automation
Smart Cities
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 78FR18K-TR-RC by Bourns Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
78FR18K-TR-RC-ND
|
DigiKey | FIXED IND 180NH 1.15A 73 MOHM TH Min Qty: 10000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1008 | Buy Now | |
DISTI #
78FR18K-TR-RC
|
Avnet Americas | 78F Series Conformal Coated RF Choke 0.18uH ?10% Axial Leaded T/R - Tape and Reel (Alt: 78FR18K-TR-RC) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0831 / $0.0944 | Buy Now | |
DISTI #
652-78FR18K-TR-RC
|
Mouser Electronics | RF Inductors - Leaded 0.18uH 10% Axial RF Choke RoHS: Compliant | 8260 |
|
$0.0970 / $0.3100 | Buy Now | |
Onlinecomponents.com | RF Choke Bobbin Core 180nH 10% 25MHz 20Q-Factor Ferrite 1.15A 73mOhm DCR AXL T/R RoHS: Compliant |
5000 Partner Stock |
|
$0.0965 / $0.1040 | Buy Now | ||
DISTI #
69768878
|
Verical | RF Choke Bobbin Core 0.18uH 10% 25MHz 20Q-Factor Ferrite 1.15A 0.073Ohm DCR AXL T/R RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 | Americas - 5000 |
|
$0.1200 | Buy Now | |
DISTI #
C1S134602052519
|
Chip1Stop | Inductor Leaded | 5000 |
|
$0.1410 | Buy Now | |
Master Electronics | RF Choke Bobbin Core 180nH 10% 25MHz 20Q-Factor Ferrite 1.15A 73mOhm DCR AXL T/R RoHS: Compliant |
5000 Partner Stock |
|
$0.0965 / $0.1040 | Buy Now |
CAD Models for 78FR18K-TR-RC by Bourns Inc
Part Data Attributes for 78FR18K-TR-RC by Bourns Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
BOURNS INC
|
Package Description
|
AXIAL LEADED
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8504.50.80.00
|
Factory Lead Time
|
14 Weeks
|
Samacsys Manufacturer
|
Bourns
|
Construction
|
Conformal Coated
|
Core Material
|
FERRITE
|
DC Resistance
|
0.073 Ω
|
Inductance-Nom (L)
|
0.18 µH
|
Inductor Application
|
DC-DC CONVERTER
|
Inductor Type
|
GENERAL PURPOSE INDUCTOR
|
JESD-609 Code
|
e3
|
Lead Diameter
|
0.51 mm
|
Lead Length
|
25.4 mm
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Diameter
|
2.79 mm
|
Package Length
|
7.11 mm
|
Package Style
|
Axial
|
Packing Method
|
TR, 14 INCH
|
Quality Factor-Min (at L-nom)
|
20
|
Rated Current-Max
|
1.15 A
|
Self Resonance Frequency
|
380 MHz
|
Shape/Size Description
|
TUBULAR PACKAGE
|
Shielded
|
NO
|
Surface Mount
|
NO
|
Terminal Finish
|
TIN
|
Terminal Placement
|
AXIAL
|
Terminal Shape
|
WIRE
|
Test Frequency
|
25 MHz
|
Tolerance
|
10%
|