Part Details for 78FR10M-RC by Bourns Inc
Results Overview of 78FR10M-RC by Bourns Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
78FR10M-RC Information
78FR10M-RC by Bourns Inc is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for 78FR10M-RC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M10147-ND
|
DigiKey | FIXED IND 100NH 1.2A 60 MOHM TH Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
4133 In Stock |
|
$0.1114 / $0.2600 | Buy Now |
DISTI #
63K2906
|
Avnet Americas | Ind RF Choke Bobbin Core 100nH 20% 25MHz 40Q-Factor Ferrite 500mA AXL - Bulk (Alt: 63K2906) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 3 Days Container: Bulk |
9962 Partner Stock |
|
$0.0970 / $0.1560 | Buy Now |
DISTI #
78FR10M-RC
|
Avnet Americas | Ind RF Choke Bobbin Core 100nH 20% 25MHz 40Q-Factor Ferrite 500mA AXL - Bulk (Alt: 78FR10M-RC) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0864 / $0.0944 | Buy Now |
DISTI #
542-78FR10M-RC
|
Mouser Electronics | RF Inductors - Leaded 0.10uH 10% RoHS: Compliant | 8212 |
|
$0.0970 / $0.2200 | Buy Now |
DISTI #
70155033
|
RS | Inductors, Fixed, 0.10uH 10% | Bourns 78FR10M-RC RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1890 / $0.2100 | RFQ |
|
Onlinecomponents.com | RF Choke Bobbin Core 0.1uH 20% 25MHz 40Q-Factor Ferrite 0.5A 0.06Ohm DCR AXL RoHS: Compliant |
14000 In Stock |
|
$0.0840 / $0.1330 | Buy Now |
DISTI #
51847059
|
Verical | RF Choke Bobbin Core 0.1uH 20% 25MHz 40Q-Factor Ferrite 0.5A 0.06Ohm DCR AXL RoHS: Compliant Min Qty: 500 Package Multiple: 250 Date Code: 2040 | Americas - 10000 |
|
$0.1184 / $0.1729 | Buy Now |
DISTI #
84384361
|
Verical | RF Choke Bobbin Core 0.1uH 20% 25MHz 40Q-Factor Ferrite 0.5A 0.06Ohm DCR AXL RoHS: Compliant Min Qty: 633 Package Multiple: 1 | Americas - 9962 |
|
$0.1811 | Buy Now |
DISTI #
82771247
|
Verical | RF Choke Bobbin Core 0.1uH 20% 25MHz 40Q-Factor Ferrite 0.5A 0.06Ohm DCR AXL RoHS: Compliant Min Qty: 695 Package Multiple: 1 | Americas - 4000 |
|
$0.0880 / $0.0900 | Buy Now |
|
Master Electronics | RF Choke Bobbin Core 0.1uH 20% 25MHz 40Q-Factor Ferrite 0.5A 0.06Ohm DCR AXL RoHS: Compliant |
14000 In Stock |
|
$0.0840 / $0.1330 | Buy Now |
Part Details for 78FR10M-RC
78FR10M-RC CAD Models
78FR10M-RC Part Data Attributes
|
78FR10M-RC
Bourns Inc
Buy Now
|
Compare Parts:
78FR10M-RC
Bourns Inc
Select a part to compare: |
Samacsys Manufacturer | Bourns |