Part Details for 78F8R2J-RC by JW Miller
Overview of 78F8R2J-RC by JW Miller
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 78F8R2J-RC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63K2952
|
Newark | Choke, 8.2Uh, 155Ma, 5%, 28Mhz, Product Range:78F Series, Inductance:8.2Μh, Dc Current Rating:425Ma, Dc Resistance Max:0.55Ohm, Inductance Tolerance:± 5%, Self Resonant Frequency:20Mhz, Case Dimensions:2.8Mm X 7.12Mm Rohs Compliant: Yes |Bourns Jw Miller 78F8R2J-RC Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2495 |
|
$0.1030 / $0.1210 | Buy Now |
DISTI #
1180378
|
element14 Asia-Pacific | CHOKE, 8.2UH, 155MA, 5%, 28MHZ RoHS: Compliant Min Qty: 1 Container: Each | 2495 |
|
$0.1048 / $0.2643 | Buy Now |
DISTI #
1180378
|
Farnell | CHOKE, 8.2UH, 155MA, 5%, 28MHZ RoHS: Compliant Min Qty: 1 Lead time: 30 Weeks, 4 Days Container: Each | 2495 |
|
$0.1417 / $0.3059 | Buy Now |