-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 8.2uH, 5%, 1 Element, Ferrite-Core, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M10146-ND
|
DigiKey | FIXED IND 8.2UH 425MA 550MOHM TH Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
70576 In Stock |
|
$0.0831 / $0.1900 | Buy Now |
DISTI #
78F8R2J-RC
|
Avnet Americas | RF Choke, High Frequency, 8.2 uH, 425 mA, 550 Milliohm, ± 5%, 20 MHz - Bulk (Alt: 78F8R2J-RC) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0831 / $0.0944 | Buy Now |
DISTI #
63K2952
|
Avnet Americas | RF Choke, High Frequency, 8.2 uH, 425 mA, 550 Milliohm, ± 5%, 20 MHz - Bulk (Alt: 63K2952) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 3 Days Container: Bulk | 2495 Partner Stock |
|
$0.1320 / $0.2840 | Buy Now |
DISTI #
542-78F8R2-RC
|
Mouser Electronics | RF Inductors - Leaded 8.2uH 5% RoHS: Compliant | 9519 |
|
$0.0950 / $0.1900 | Buy Now |
DISTI #
V99:2348_06245113
|
Arrow Electronics | RF Choke Bobbin Core 8.2uH 5% 7.9MHz 40Q-Factor Ferrite 0.425A 0.55Ohm DCR AXL Bag Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 1847 | Americas - 2520 |
|
$0.0074 / $0.0291 | Buy Now |
DISTI #
70155032
|
RS | Inductor, Axial, Conformal,8.2uH, 5%, 0.55 Ohm DCR Max | Bourns 78F8R2J-RC RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1220 / $0.1360 | RFQ |
|
Onlinecomponents.com | RF Choke Bobbin Core 8.2uH 5% 7.9MHz 40Q-Factor Ferrite 425mA 550mOhm DCR AXL Bag RoHS: Compliant |
10000 In Stock |
|
$0.0821 / $0.1263 | Buy Now |
DISTI #
66435651
|
Verical | RF Choke Bobbin Core 8.2uH 5% 7.9MHz 40Q-Factor Ferrite 0.425A 0.55Ohm DCR AXL Bag Min Qty: 500 Package Multiple: 250 Date Code: 2302 | Americas - 10000 |
|
$0.1226 / $0.1754 | Buy Now |
DISTI #
31578248
|
Verical | RF Choke Bobbin Core 8.2uH 5% 7.9MHz 40Q-Factor Ferrite 0.425A 0.55Ohm DCR AXL Bag Min Qty: 203 Package Multiple: 1 Date Code: 1847 | Americas - 2520 |
|
$0.0074 | Buy Now |
DISTI #
78F8R2J-RC
|
TTI | RF Inductors - Leaded 8.2uH 5% pbFree: Pb-Free Min Qty: 40 Package Multiple: 10 Container: Bulk |
Americas - 8470 In Stock |
|
$0.1270 / $0.1620 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
78F8R2J-RC
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
78F8R2J-RC
Bourns Inc
General Purpose Inductor, 8.2uH, 5%, 1 Element, Ferrite-Core, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Bourns | |
Construction | Conformal Coated | |
Core Material | FERRITE | |
DC Resistance | 0.55 Ω | |
Inductance-Nom (L) | 8.2 µH | |
Inductor Application | DC-DC CONVERTER | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Lead Diameter | 0.51 mm | |
Lead Length | 25.4 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.79 mm | |
Package Length | 7.11 mm | |
Package Style | Axial | |
Packing Method | Bulk | |
Quality Factor-Min (at L-nom) | 40 | |
Rated Current-Max | 0.425 A | |
Self Resonance Frequency | 20 MHz | |
Shape/Size Description | TUBULAR PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Placement | AXIAL | |
Terminal Shape | WIRE | |
Test Frequency | 7.9 MHz | |
Tolerance | 5% |