Part Details for 78F221J-RC by JW Miller
Overview of 78F221J-RC by JW Miller
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 78F221J-RC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63K2933
|
Newark | Choke, 220Uh, 76Ma, 5%, 4Mhz, Product Range:78F Series, Inductance:220Μh, Dc Current Rating:130Ma, Dc Resistance Max:6.8Ohm, Inductance Tolerance:± 5%, Self Resonant Frequency:4Mhz, Case Dimensions:2.8Mm X 7.12Mm Rohs Compliant: Yes |Bourns Jw Miller 78F221J-RC Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 4158 |
|
$0.1110 / $0.1210 | Buy Now |
DISTI #
1103605
|
element14 Asia-Pacific | CHOKE, 220UH, 76MA, 5%, 4MHZ RoHS: Compliant Min Qty: 1 Container: Each | 4158 |
|
$0.1160 / $0.2535 | Buy Now |
DISTI #
1103605
|
Farnell | CHOKE, 220UH, 76MA, 5%, 4MHZ RoHS: Compliant Min Qty: 1 Lead time: 26 Weeks, 4 Days Container: Each | 4158 |
|
$0.1506 / $0.2911 | Buy Now |