Part Details for 78F221J-RC by Bourns Inc
Overview of 78F221J-RC by Bourns Inc
- Distributor Offerings: (19 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Industrial Automation
Smart Cities
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 78F221J-RC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AC5000
|
Newark | Inductor, 220Uh, 5%, 0.13A, Axial, Product Range:78F Series, Inductance:220Μh, Dc Current Rating:130Ma, Dc Resistance Max:6.8Ohm, Inductance Tolerance:± 5%, Self Resonant Frequency Min:4Mhz, Svhc:No Svhc (15-Jan-2018) Rohs Compliant: Yes |Bourns 78F221J-RC Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.1140 / $0.2940 | Buy Now |
DISTI #
M10139-ND
|
DigiKey | FIXED IND 220UH 130MA 6.8 OHM TH Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
17142 In Stock |
|
$0.1075 / $0.2700 | Buy Now |
DISTI #
78F221J-RC
|
Avnet Americas | RF Choke, High Frequency, 220 uH, 130 mA, 6.8 Ohm, ± 5%, 4 MHz - Bulk (Alt: 78F221J-RC) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0831 / $0.0944 | Buy Now |
DISTI #
63K2933
|
Avnet Americas | RF Choke, High Frequency, 220 uH, 130 mA, 6.8 Ohm, ± 5%, 4 MHz - Bulk (Alt: 63K2933) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 3 Days Container: Bulk | 4158 Partner Stock |
|
$0.1400 / $0.2700 | Buy Now |
DISTI #
542-78F221-RC
|
Mouser Electronics | RF Inductors - Leaded 220uH 5% RoHS: Compliant | 15495 |
|
$0.1070 / $0.2400 | Buy Now |
DISTI #
V99:2348_06245088
|
Arrow Electronics | RF Choke Bobbin Core 220uH 5% 790KHz 60Q-Factor Ferrite 0.13A 6.8Ohm DCR AXL Bag Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2052 | Americas - 1017 |
|
$0.0872 / $0.1056 | Buy Now |
DISTI #
71279173
|
RS | Ind2.79x7.11mm,220uH5%0.13A, non-shdTH | Bourns 78F221J-RC RoHS: Not Compliant Min Qty: 10000 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2260 / $0.2510 | RFQ |
|
Onlinecomponents.com | RF Choke Bobbin Core 220uH 5% 790KHz 60Q-Factor Ferrite 130mA 6.8Ohm DCR AXL Bag RoHS: Compliant |
9733 In Stock |
|
$0.0937 / $0.1370 | Buy Now |
DISTI #
67374551
|
Verical | RF Choke Bobbin Core 220uH 5% 790KHz 60Q-Factor Ferrite 0.13A 6.8Ohm DCR AXL Bag Min Qty: 500 Package Multiple: 250 Date Code: 2311 | Americas - 9500 |
|
$0.1330 / $0.1903 | Buy Now |
DISTI #
53360330
|
Verical | RF Choke Bobbin Core 220uH 5% 790KHz 60Q-Factor Ferrite 0.13A 6.8Ohm DCR AXL Bag Min Qty: 66 Package Multiple: 1 Date Code: 2052 | Americas - 1017 |
|
$0.0872 | Buy Now |
Part Details for 78F221J-RC
78F221J-RC CAD Models
78F221J-RC Part Data Attributes:
|
78F221J-RC
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
78F221J-RC
Bourns Inc
General Purpose Inductor, 220uH, 5%, 1 Element, Ferrite-Core, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 15 Weeks, 3 Days | |
Samacsys Manufacturer | Bourns | |
Construction | Conformal Coated | |
Core Material | FERRITE | |
DC Resistance | 6.8 Ω | |
Inductance-Nom (L) | 220 µH | |
Inductor Application | DC-DC CONVERTER | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Lead Diameter | 0.51 mm | |
Lead Length | 25.4 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.79 mm | |
Package Length | 7.11 mm | |
Package Style | Axial | |
Packing Method | Bulk | |
Quality Factor-Min (at L-nom) | 60 | |
Rated Current-Max | 0.13 A | |
Self Resonance Frequency | 4 MHz | |
Shape/Size Description | TUBULAR PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Placement | AXIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.79 MHz | |
Tolerance | 5% |