Part Details for 78F150J-RC by Bourns Inc
Overview of 78F150J-RC by Bourns Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Industrial Automation
Smart Cities
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 78F150J-RC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78F150J-RC-ND
|
DigiKey | FIXED IND 15UH 335MA 930 MOHM TH Min Qty: 1 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1075 / $0.2700 | Buy Now |
DISTI #
78F150J-RC
|
Avnet Americas | Ind RF Choke Bobbin Core 15uH 5% 2.5MHz 50Q-Factor Ferrite 335mA AXL Bag - Bulk (Alt: 78F150J-RC) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0831 / $0.0944 | Buy Now |
DISTI #
542-78F150J-RC
|
Mouser Electronics | RF Inductors - Leaded 15uH 5% RoHS: Compliant | 9906 |
|
$0.0970 / $0.1800 | Buy Now |
DISTI #
V99:2348_06245076
|
Arrow Electronics | RF Choke Bobbin Core 15uH 5% 2.5MHz 50Q-Factor Ferrite 0.335A 0.93Ohm DCR AXL Bag Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 1908 | Americas - 227 |
|
$0.0563 / $0.0772 | Buy Now |
DISTI #
73201283
|
RS | Ind2.79x7.11mm,15uH5%0.335A, non-shdTHBulk, Bag Packaging | Bourns 78F150J-RC RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1220 / $0.1360 | RFQ |
|
Onlinecomponents.com | RF Choke Bobbin Core 15uH 5% 2.5MHz 50Q-Factor Ferrite 335mA 930mOhm DCR AXL Bag RoHS: Compliant | 0 |
|
$0.0912 / $0.1330 | Buy Now |
DISTI #
32653112
|
Verical | RF Choke Bobbin Core 15uH 5% 2.5MHz 50Q-Factor Ferrite 0.335A 0.93Ohm DCR AXL Bag Min Qty: 77 Package Multiple: 1 Date Code: 1908 | Americas - 227 |
|
$0.0563 | Buy Now |
DISTI #
78F150J-RC
|
Avnet Americas | Ind RF Choke Bobbin Core 15uH 5% 2.5MHz 50Q-Factor Ferrite 335mA AXL Bag - Bulk (Alt: 78F150J-RC) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0831 / $0.0944 | Buy Now |
DISTI #
78F150J-RC
|
Avnet Americas | Ind RF Choke Bobbin Core 15uH 5% 2.5MHz 50Q-Factor Ferrite 335mA AXL Bag - Bulk (Alt: 78F150J-RC) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0831 / $0.0944 | Buy Now |
|
Master Electronics | RF Choke Bobbin Core 15uH 5% 2.5MHz 50Q-Factor Ferrite 335mA 930mOhm DCR AXL Bag RoHS: Compliant | 0 |
|
$0.0912 / $0.1330 | Buy Now |
Part Details for 78F150J-RC
78F150J-RC CAD Models
78F150J-RC Part Data Attributes
|
78F150J-RC
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
78F150J-RC
Bourns Inc
General Purpose Inductor, 15uH, 5%, 1 Element, Ferrite-Core, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Bourns | |
Construction | Conformal Coated | |
Core Material | FERRITE | |
DC Resistance | 0.93 Ω | |
Inductance-Nom (L) | 15 µH | |
Inductor Application | DC-DC CONVERTER | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Lead Diameter | 0.51 mm | |
Lead Length | 25.4 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.79 mm | |
Package Length | 7.11 mm | |
Package Style | Axial | |
Packing Method | Bulk | |
Quality Factor-Min (at L-nom) | 50 | |
Rated Current-Max | 0.335 A | |
Self Resonance Frequency | 16 MHz | |
Shape/Size Description | TUBULAR PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Placement | AXIAL | |
Terminal Shape | WIRE | |
Test Frequency | 2.5 MHz | |
Tolerance | 5% |