Part Details for 78F100J-TR-RC by Bourns Inc
Overview of 78F100J-TR-RC by Bourns Inc
- Distributor Offerings: (20 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Industrial Automation
Smart Cities
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 78F100J-TR-RC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AH0991
|
Newark | Inductor, Axial, Conformal Coa Rohs Compliant: Yes |Bourns 78F100J-TR-RC Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0950 | Buy Now |
DISTI #
118-78F100J-TR-RCCT-ND
|
DigiKey | FIXED IND 10UH 370MA 750 MOHM TH Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
66576 In Stock |
|
$0.0940 / $0.2700 | Buy Now |
DISTI #
78F100J-TR-RC
|
Avnet Americas | RF Choke, High Frequency, 10 uH, 370 mA, 750 Milliohm, ± 5%, 18 MHz - Tape and Reel (Alt: 78F100J-TR-RC) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0831 / $0.0944 | Buy Now |
DISTI #
42AH0135
|
Avnet Americas | RF Choke, High Frequency, 10 uH, 370 mA, 750 Milliohm, ± 5%, 18 MHz - Product that comes on tape, but is not reeled (Alt: 42AH0135) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 3 Days Container: Ammo Pack | 7623 Partner Stock |
|
$0.1590 / $0.2390 | Buy Now |
DISTI #
652-78F100J-TR-RC
|
Mouser Electronics | RF Inductors - Leaded RF CHOKE 10uH 5% CONFORMAL COATED RoHS: Compliant | 26762 |
|
$0.0900 / $0.2300 | Buy Now |
DISTI #
V79:2366_26564629
|
Arrow Electronics | RF Choke Bobbin Core 10uH 5% 7.9MHz 40Q-Factor Ferrite 0.37A 0.75Ohm DCR AXL T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2105 | Americas - 48800 |
|
$0.0706 / $0.0840 | Buy Now |
DISTI #
V72:2272_06245072
|
Arrow Electronics | RF Choke Bobbin Core 10uH 5% 7.9MHz 40Q-Factor Ferrite 0.37A 0.75Ohm DCR AXL T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2110 Container: Cut Strips | Americas - 6199 |
|
$0.0848 / $0.1058 | Buy Now |
DISTI #
E02:0323_00122478
|
Arrow Electronics | RF Choke Bobbin Core 10uH 5% 7.9MHz 40Q-Factor Ferrite 0.37A 0.75Ohm DCR AXL T/R RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks Date Code: 2346 | Europe - 5000 |
|
$0.0768 / $0.0849 | Buy Now |
|
Onlinecomponents.com | RF Choke Bobbin Core 10uH 5% 7.9MHz 40Q-Factor Ferrite 370mA 750mOhm DCR AXL T/R RoHS: Compliant |
15000 In Stock |
|
$0.0810 / $0.0950 | Buy Now |
DISTI #
60992014
|
Verical | RF Choke Bobbin Core 10uH 5% 7.9MHz 40Q-Factor Ferrite 0.37A 0.75Ohm DCR AXL T/R RoHS: Compliant Min Qty: 84 Package Multiple: 1 Date Code: 2105 | Americas - 48800 |
|
$0.0706 | Buy Now |
Part Details for 78F100J-TR-RC
78F100J-TR-RC CAD Models
78F100J-TR-RC Part Data Attributes:
|
78F100J-TR-RC
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
78F100J-TR-RC
Bourns Inc
General Purpose Inductor, 10uH, 5%, 1 Element, Ferrite-Core, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 15 Weeks, 3 Days | |
Samacsys Manufacturer | Bourns | |
Construction | Conformal Coated | |
Core Material | FERRITE | |
DC Resistance | 0.75 Ω | |
Inductance-Nom (L) | 10 µH | |
Inductor Application | DC-DC CONVERTER | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Lead Diameter | 0.51 mm | |
Lead Length | 25.4 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.79 mm | |
Package Length | 7.11 mm | |
Package Style | Axial | |
Packing Method | TR, 14 INCH | |
Quality Factor-Min (at L-nom) | 40 | |
Rated Current-Max | 0.37 A | |
Self Resonance Frequency | 18 MHz | |
Shape/Size Description | TUBULAR PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Placement | AXIAL | |
Terminal Shape | WIRE | |
Test Frequency | 7.9 MHz | |
Tolerance | 5% |