Part Details for 78B10ST by Grayhill Inc
Results Overview of 78B10ST by Grayhill Inc
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
78B10ST Information
78B10ST by Grayhill Inc is a DIP Switch.
DIP Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for 78B10ST
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71AK8650
|
Newark | Dip Sw, 10Ckt, Spst-Nc, 0.15A, 30V, Th Rohs Compliant: Yes |Grayhill 78B10ST RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1439 |
|
$3.2800 / $3.9700 | Buy Now |
DISTI #
GH7194-ND
|
DigiKey | SWITCH SLIDE DIP SPST 0.15A 30V Min Qty: 1 Lead time: 12 Weeks Container: Tube |
10003 In Stock |
|
$2.9946 / $4.8500 | Buy Now |
DISTI #
78B10ST
|
Avnet Americas | Switch DIP OFF ON SPST 10 Raised Slide 0.15A 30VDC PC Pins 2000Cycle/SwitchCycle 2.54mm Thru-Hole Tu... more RoHS: Compliant Min Qty: 9 Package Multiple: 9 Lead time: 18 Weeks, 0 Days Container: Tube | 0 |
|
$2.3680 / $2.6466 | Buy Now |
DISTI #
71151366
|
RS | Switch, DIP, SPST, 10 Position, Raised Slide Actuator, Gold, 150mA, 30VDC, PC Pin | Grayhill 78B10ST RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$3.3900 / $4.7800 | RFQ |
|
Future Electronics | 78 Series Raised Slide SPST 10 Position Through Hole DIP Switch RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 9 Lead time: 12 Weeks Container: Tube |
0 Tube |
|
$2.8500 / $3.0700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 28 Package Multiple: 1 | 0 |
|
$2.4700 | Buy Now |
|
Onlinecomponents.com | Switch DIP OFF ON SPST 10 Raised Slide 0.15A 30VDC PC Pins 2000Cycles/SwitchCycles 2.54mm Thru-Hole ... more RoHS: Compliant |
6444 In Stock |
|
$2.1900 / $3.4900 | Buy Now |
DISTI #
70324879
|
Verical | Switch DIP OFF ON SPST 10 Raised Slide 0.15A 30VDC PC Pins 2000Cycles 2.54mm Thru-Hole Tube RoHS: Compliant Min Qty: 18 Package Multiple: 9 Date Code: 1822 | Americas - 5931 |
|
$2.7315 / $4.5384 | Buy Now |
DISTI #
19967112
|
Verical | Switch DIP OFF ON SPST 10 Raised Slide 0.15A 30VDC PC Pins 2000Cycles 2.54mm Thru-Hole Tube RoHS: Compliant Min Qty: 26 Package Multiple: 1 | Americas - 513 |
|
$2.4500 | Buy Now |
|
Quest Components | SLIDE SWITCH,STRAIGHT,SPST,ON-OFF,10,PC TAIL TERMINAL,20 | 37 |
|
$2.4600 / $3.6900 | Buy Now |
Part Details for 78B10ST
78B10ST CAD Models
78B10ST Part Data Attributes
|
78B10ST
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
78B10ST
Grayhill Inc
Slide Dip Switch, 10 Switches, SPST, Latched, 0.15A, 30VDC, Solder Terminal, Through Hole-straight, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Grayhill | |
Body Breadth | 9.65 mm | |
Body Height | 6.73 mm | |
Body Length or Diameter | 27.4 mm | |
Contact Current(DC)-Max | 0.15 A | |
Contact (DC) Max Rating R Load | .15A@30VDC | |
Contact Voltage(DC)-Max | 30 V | |
Electrical Life | 2000 Cycle(s) | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Switch Sections | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PCB Hole Count | 20 | |
Packing Method | TUBE | |
Sealing | TOP TAPE SEALED | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPST | |
Switch Type | SLIDE DIP SWITCH | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Termination Type | SOLDER |