Part Details for 78B10S by Grayhill Inc
Overview of 78B10S by Grayhill Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 78B10S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 10 |
|
RFQ | ||
|
Quest Components | Slide Switch, Straight, Spst, On-off, 10, Pc Tail Terminal, 20 | 1145 |
|
$0.6210 / $1.3500 | Buy Now |
|
Quest Components | Slide Switch, Straight, Spst, On-off, 10, Pc Tail Terminal, 20 | 8 |
|
$1.5960 / $1.9950 | Buy Now |
|
Quest Components | Slide Switch, Straight, Spst, On-off, 10, Pc Tail Terminal, 20 | 20 |
|
$1.3500 / $2.1600 | Buy Now |
Part Details for 78B10S
78B10S CAD Models
78B10S Part Data Attributes:
|
78B10S
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
78B10S
Grayhill Inc
Slide Dip Switch, 10 Switches, SPST, On-off, Latched, 0.15A, 30VDC, 20 PCB Hole Cnt, Solder Terminal, Through Hole-straight
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | GRAYHILL INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Actuator Angle | ||
Actuator Length | 0.05 inch | |
Actuator Type | SLIDE | |
Additional Feature | TOP TAPE SEAL; TUBE PKG. | |
Body Breadth | 9.65 mm | |
Body Height | 6.24 mm | |
Body Length or Diameter | 27.4 mm | |
Center Contact Material | BRASS | |
Center Contact Plating | GOLD OVER NICKEL | |
Contact Current(DC)-Max | 0.15 A | |
Contact (DC) Max Rating R Load | .15A@30VDC | |
Contact Function | ON-OFF | |
Contact Resistance | 0.1 mΩ | |
Contact Timing | BREAK-BEFORE-MAKE | |
Contact Voltage(DC)-Max | 30 V | |
Dielectric Withstand Volts | 500VAC V | |
Electrical Life | 10000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | GOLD OVER NICKEL | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | THERMOPLASTIC | |
JESD-609 Code | e0 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Positions | 10 | |
Number of Switch Sections | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PCB Hole Count | 20 | |
Packing Method | TUBE | |
Sealing | EPOXY TERMINAL SEALED; TOP TAPE SEALED | |
Solderability | WAVE | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPST | |
Switch Type | SLIDE DIP SWITCH | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Length | 0.136 inch | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER | |
Washability | SOLVENT |
Alternate Parts for 78B10S
This table gives cross-reference parts and alternative options found for 78B10S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 78B10S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
78RB10S | Slide Dip Switch, 10 Switches, SPST, On-off, Latched, 0.15A, 30VDC, 20 PCB Hole Cnt, Solder Terminal, Through Hole-straight | Grayhill Inc | 78B10S vs 78RB10S |
78B10 | Slide Dip Switch, 10 Switches, SPST, On-off, Latched, 0.15A, 30VDC, 20 PCB Hole Cnt, Solder Terminal, Through Hole-straight | Grayhill Inc | 78B10S vs 78B10 |
78RB10 | Slide Dip Switch, 10 Switches, SPST, On-off, Latched, 0.15A, 30VDC, 20 PCB Hole Cnt, Solder Terminal, Through Hole-straight | Grayhill Inc | 78B10S vs 78RB10 |
DS-10-V | Switch, SPST, Horizontal, 0.025A, 24VDC, Through Hole-straight | Diptronics Manufacturing Inc | 78B10S vs DS-10-V |