-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Slide Dip Switch, 2 Switches, SPST, Latched, 0.15A, 30VDC, Solder Terminal, Through Hole-straight, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72AK4807
|
Newark | Dip Switch, 2Ckt, Spst-Nc, 0.15A/30V, Th Rohs Compliant: Yes |Grayhill 78B02ST Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1626 |
|
$2.5200 | Buy Now |
DISTI #
82AC1963
|
Newark | Asm, sp/St 2Sld B S, lf Rohs Compliant: Yes |Grayhill 78B02ST Min Qty: 35 Package Multiple: 1 Date Code: 0 Container: Bulk | 31 |
|
$1.9600 / $2.1100 | Buy Now |
DISTI #
14N1005
|
Newark | Dip Switch: Raised Type, Circuitry: Spst, 2 Positions, Thru-Hole, Tape Sealed |Grayhill 78B02ST Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.8700 | Buy Now |
DISTI #
36K2509
|
Newark | Switch, Dip, 2 Position, Spst, Raised Slide, No. Of Circuits:2Circuits, Switch Actuator Style:Slide, Switch Mounting:Through Hole, Contact Configuration:Spst, Contact Voltage Dc Max:24Vdc, Contact Current Dc Max:150Ma Rohs Compliant: Yes |Grayhill 78B02ST Min Qty: 105 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.7300 | Buy Now |
DISTI #
GH7180-ND
|
DigiKey | SWITCH SLIDE DIP SPST 0.15A 30V Min Qty: 1 Lead time: 12 Weeks Container: Tube |
6890 In Stock |
|
$1.8375 / $3.5600 | Buy Now |
DISTI #
78B02ST
|
Avnet Americas | Switch DIP OFF ON SPST 2 Raised Slide 0.15A 30VDC PC Pins 2000Cycle/SwitchCycle 2.54mm Thru-Hole Tube - Rail/Tube (Alt: 78B02ST) RoHS: Compliant Min Qty: 35 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Tube | 31 |
|
$1.7934 / $2.1021 | Buy Now |
DISTI #
706-78B02ST
|
Mouser Electronics | DIP Switches / SIP Switches DIP Switch SPST 2 Pos Tape Seal RoHS: Compliant | 1300 |
|
$1.6100 / $3.0300 | Buy Now |
DISTI #
E02:0323_07696191
|
Arrow Electronics | Switch DIP OFF ON SPST 2 Raised Slide 0.15A 30VDC PC Pins 2000Cycles 2.54mm Thru-Hole Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks | Europe - 1 |
|
$0.8193 / $0.9889 | Buy Now |
DISTI #
70259538
|
RS | Switch, DIP, SPST,2pos, Raised slide,150mA 30VDC, PCB mnt, Tape seal | Grayhill 78B02ST RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 35 |
|
$2.8100 / $2.9500 | Buy Now |
|
Future Electronics | 78 Series SPST 3 Position Raised Slide Through Hole DIP Switch RoHS: Compliant pbFree: Yes Min Qty: 5 Package Multiple: 35 Container: Tube | 5Tube |
|
$1.6800 / $1.8400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
78B02ST
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
78B02ST
Grayhill Inc
Slide Dip Switch, 2 Switches, SPST, Latched, 0.15A, 30VDC, Solder Terminal, Through Hole-straight, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Grayhill | |
Actuator Angle | ||
Actuator Length | 0.01 inch | |
Actuator Type | SLIDE | |
Body Breadth | 7.1 mm | |
Body Height | 6.73 mm | |
Body Length or Diameter | 9.65 mm | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | GOLD OVER NICKEL | |
Contact Current(DC)-Max | 0.15 A | |
Contact (DC) Max Rating R Load | .15A@30VDC | |
Contact Resistance | 0.1 mΩ | |
Contact Timing | BREAK-BEFORE-MAKE | |
Contact Voltage(DC)-Max | 30 V | |
Dielectric Withstand Volts | 500VAC V | |
Electrical Life | 2000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | GOLD OVER NICKEL | |
Housing Material | THERMOPLASTIC | |
Insulation Resistance | 1000000000 Ω | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Positions | 2 | |
Number of Switch Sections | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TUBE | |
Sealing | TOP TAPE SEALED | |
Solderability | MIL-STD | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPST | |
Switch Type | SLIDE DIP SWITCH | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Length | 0.161 inch | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for 78B02ST. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 78B02ST, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
78B02S | Slide Dip Switch, 2 Switches, SPST, On-off, Latched, 0.15A, 30VDC, 4 PCB Hole Cnt, Solder Terminal, Through Hole-straight | Grayhill Inc | 78B02ST vs 78B02S |