Part Details for 78SHE1A4WA0Z16 by Vishay Sfernice
Overview of 78SHE1A4WA0Z16 by Vishay Sfernice
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 78SHE1A4WA0Z16
78SHE1A4WA0Z16 CAD Models
78SHE1A4WA0Z16 Part Data Attributes
|
78SHE1A4WA0Z16
Vishay Sfernice
Buy Now
Datasheet
|
Compare Parts:
78SHE1A4WA0Z16
Vishay Sfernice
Position, Rotary, Hall Effect Sensor, POSITION, ROTARY SENSOR-HALL EFFECT, 0.50-4.50V, CYLINDRICAL, ROHS COMPLIANT PACKAGE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY SFERNICE | |
Reach Compliance Code | unknown | |
Additional Feature | IP 50, OVER VOLTAGE PROTECTION, REVERSE VOLTAGE PROTECTION, RATIOMETRIC OUTPUT, LG-MAX | |
Body Height | 26.6 mm | |
Body Length or Diameter | 22.3 mm | |
Housing | THERMOPLASTIC | |
Linearity (%) | 1 % | |
Measurement Range-Max (deg) | 360 deg | |
Measurement Range-Min (deg) | ||
Mounting Feature | SERVO MOUNT | |
Operating Current-Max | 16 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -45 °C | |
Output Interface Type | 3-WIRE INTERFACE | |
Output Range | 0.5-4.5V | |
Output Type | ANALOG VOLTAGE | |
Package Shape/Style | CYLINDRICAL | |
Sensors/Transducers Type | ROTARY POSITION SENSOR,HALL EFFECT | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Surface Mount | NO | |
Termination Type | WIRE |
Alternate Parts for 78SHE1A4WA0Z16
This table gives cross-reference parts and alternative options found for 78SHE1A4WA0Z16. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 78SHE1A4WA0Z16, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
20LHE2AWA1P30 | Vishay Sfernice | Check for Price | Position, Rotary, Hall Effect Sensor, POSITION, ROTARY SENSOR-HALL EFFECT, 0.50-4.50V, RECTANGULAR, ROHS COMPLIANT PACKAGE | 78SHE1A4WA0Z16 vs 20LHE2AWA1P30 |
78SHE3A1WA2Z16 | Vishay Sfernice | Check for Price | Position, Rotary, Hall Effect Sensor, POSITION, ROTARY SENSOR-HALL EFFECT, 0.50-4.50V, CYLINDRICAL, ROHS COMPLIANT PACKAGE | 78SHE1A4WA0Z16 vs 78SHE3A1WA2Z16 |
78SHE2A3WA1P16 | Vishay Sfernice | Check for Price | Position, Rotary, Hall Effect Sensor, POSITION, ROTARY SENSOR-HALL EFFECT, 0.50-4.50V, CYLINDRICAL, ROHS COMPLIANT PACKAGE | 78SHE1A4WA0Z16 vs 78SHE2A3WA1P16 |
78SHE3A1WB0Z16 | Vishay Sfernice | Check for Price | Position, Rotary, Hall Effect Sensor, POSITION, ROTARY SENSOR-HALL EFFECT, 0.50-4.50V, CYLINDRICAL, ROHS COMPLIANT PACKAGE | 78SHE1A4WA0Z16 vs 78SHE3A1WB0Z16 |
78SHE3A4WA1Z16 | Vishay Sfernice | Check for Price | Position, Rotary, Hall Effect Sensor, POSITION, ROTARY SENSOR-HALL EFFECT, 0.50-4.50V, CYLINDRICAL, ROHS COMPLIANT PACKAGE | 78SHE1A4WA0Z16 vs 78SHE3A4WA1Z16 |
78SHE4A2WA1P16 | Vishay Sfernice | Check for Price | Position, Rotary, Hall Effect Sensor, POSITION, ROTARY SENSOR-HALL EFFECT, 0.50-4.50V, CYLINDRICAL, ROHS COMPLIANT PACKAGE | 78SHE1A4WA0Z16 vs 78SHE4A2WA1P16 |
78SHE4A9WA1S16 | Vishay Sfernice | Check for Price | Position, Rotary, Hall Effect Sensor, POSITION, ROTARY SENSOR-HALL EFFECT, 0.50-4.50V, CYLINDRICAL, ROHS COMPLIANT PACKAGE | 78SHE1A4WA0Z16 vs 78SHE4A9WA1S16 |
78SHE2A1WA2P16 | Vishay Sfernice | Check for Price | Position, Rotary, Hall Effect Sensor, POSITION, ROTARY SENSOR-HALL EFFECT, 0.50-4.50V, CYLINDRICAL, ROHS COMPLIANT PACKAGE | 78SHE1A4WA0Z16 vs 78SHE2A1WA2P16 |
78SHE4A9WA1Z16 | Vishay Sfernice | Check for Price | Position, Rotary, Hall Effect Sensor, POSITION, ROTARY SENSOR-HALL EFFECT, 0.50-4.50V, CYLINDRICAL, ROHS COMPLIANT PACKAGE | 78SHE1A4WA0Z16 vs 78SHE4A9WA1Z16 |
78SHE4A1WA1Z16 | Vishay Sfernice | Check for Price | Position, Rotary, Hall Effect Sensor, POSITION, ROTARY SENSOR-HALL EFFECT, 0.50-4.50V, CYLINDRICAL, ROHS COMPLIANT PACKAGE | 78SHE1A4WA0Z16 vs 78SHE4A1WA1Z16 |