Part Details for 78M6610+PSU/C01T by Maxim Integrated Products
Overview of 78M6610+PSU/C01T by Maxim Integrated Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 78M6610+PSU/C01T
78M6610+PSU/C01T CAD Models
78M6610+PSU/C01T Part Data Attributes
|
78M6610+PSU/C01T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
78M6610+PSU/C01T
Maxim Integrated Products
Microprocessor Circuit, CMOS
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Package Code | BGA | |
Peak Reflow Temperature (Cel) | 260 | |
Technology | CMOS | |
Terminal Finish | MATTE TIN | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR CIRCUIT |