Part Details for 78M6610+PSU/C01 by Silergy Corporation
Overview of 78M6610+PSU/C01 by Silergy Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 78M6610+PSU/C01
78M6610+PSU/C01 CAD Models
78M6610+PSU/C01 Part Data Attributes:
|
78M6610+PSU/C01
Silergy Corporation
Buy Now
Datasheet
|
Compare Parts:
78M6610+PSU/C01
Silergy Corporation
Microprocessor Circuit, CMOS,
|
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SILERGY CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Technology | CMOS | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR CIRCUIT |
Alternate Parts for 78M6610+PSU/C01
This table gives cross-reference parts and alternative options found for 78M6610+PSU/C01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 78M6610+PSU/C01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
78M6610+PSU/C01T | Microprocessor Circuit, CMOS, | Silergy Corporation | 78M6610+PSU/C01 vs 78M6610+PSU/C01T |