Part Details for 78M6610+PSU/C00 by Silergy Corporation
Overview of 78M6610+PSU/C00 by Silergy Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 78M6610+PSU/C00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78M6610+PSU/C00
|
Avnet Americas | Energy Measurement Processor 16-Pin TSSOP Bulk - Rail/Tube (Alt: 78M6610+PSU/C00) RoHS: Compliant Min Qty: 9600 Package Multiple: 9600 Container: Tube | 0 |
|
RFQ | |
DISTI #
78M6610+PSU/C00
|
Avnet Americas | Energy Measurement Processor 16-Pin TSSOP Bulk - Rail/Tube (Alt: 78M6610+PSU/C00) RoHS: Compliant Min Qty: 9600 Package Multiple: 9600 Container: Tube | 0 |
|
RFQ |
Part Details for 78M6610+PSU/C00
78M6610+PSU/C00 CAD Models
78M6610+PSU/C00 Part Data Attributes:
|
78M6610+PSU/C00
Silergy Corporation
Buy Now
Datasheet
|
Compare Parts:
78M6610+PSU/C00
Silergy Corporation
Microprocessor Circuit, CMOS, PDSO16, TSSOP-16
|
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SILERGY CORP | |
Package Description | TSSOP-16 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
JESD-30 Code | R-PDSO-G16 | |
Length | 5 mm | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4.4 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR CIRCUIT |
Alternate Parts for 78M6610+PSU/C00
This table gives cross-reference parts and alternative options found for 78M6610+PSU/C00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 78M6610+PSU/C00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
78M6610+PSU/C00T | Microprocessor Circuit, CMOS, PDSO16, TSSOP-16 | Silergy Corporation | 78M6610+PSU/C00 vs 78M6610+PSU/C00T |