78M08L-TF3-T
Unisonic Technologies Co Ltd
Description: Fixed Positive Standard Regulator, 8VBIPolar, LEAD FREE, TO220F, 3 PIN

Overview of 78M08L-TF3-T by Unisonic Technologies Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for 78M08L-TF3-T by Unisonic Technologies Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 78M08L-TF3-T by Unisonic Technologies Co Ltd

78M08L-TF3-T
Unisonic Technologies Co Ltd
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
UNISONIC TECHNOLOGIES CO LTD
Part Package Code
SFM
Package Description
LEAD FREE, TO220F, 3 PIN
Pin Count
3
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Adjustability
FIXED
Dropout Voltage1-Nom
2 V
Input Voltage Absolute-Max
35 V
Input Voltage-Max
25 V
Input Voltage-Min
10.5 V
JESD-30 Code
R-XSFM-T3
Line Regulation-Max
0.1%
Load Regulation-Max
0.16%
Number of Functions
1
Number of Outputs
1
Number of Terminals
3
Operating Temperature TJ-Max
125 °C
Operating Temperature TJ-Min
-20 °C
Output Current1-Max
0.35 A
Output Voltage1-Max
8.4 V
Output Voltage1-Min
7.6 V
Output Voltage1-Nom
8 V
Package Body Material
UNSPECIFIED
Package Equivalence Code
SIP3,.1ISO-TB
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Packing Method
TUBE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount
NO
Technology
BIPOLAR
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
SINGLE
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Voltage Tolerance-Max
5%
Want to compare parts?
  1. 78M08L-TF3-T
    Unisonic Technologies Co Ltd
    Fixed Positive Standard Regulator, 8VBIPolar, LEAD FREE, TO220F, 3 PIN
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 78M08L-TF3-T by Unisonic Technologies Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 78M08L-TF3-T by Unisonic Technologies Co Ltd

  • Please alert me when 78M08L-TF3-T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 78M08L-TF3-T alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 78M08L-TF3-T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 78M08L-TF3-T alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 78M08L-TF3-T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 78M08L-TF3-T by Unisonic Technologies Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: