Part Details for 78H05ASC by New Era Electronics
Overview of 78H05ASC by New Era Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 78H05ASC
78H05ASC CAD Models
78H05ASC Part Data Attributes
|
78H05ASC
New Era Electronics
Buy Now
Datasheet
|
Compare Parts:
78H05ASC
New Era Electronics
Regulator, 1 Output, Hybrid
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEW ERA ELECTRONICS | |
Package Description | , TO-204/-3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 3 V | |
Input Voltage Absolute-Max | 40 V | |
Line Regulation-Max | 0.01% | |
Load Regulation-Max | 0.01% | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Output Current1-Max | 5 A | |
Output Voltage1-Nom | 5 V | |
Package Body Material | METAL | |
Package Equivalence Code | TO-204/-3 | |
Qualification Status | Not Qualified | |
Technology | HYBRID |