Part Details for 78F151J-RC by Bourns Inc
Overview of 78F151J-RC by Bourns Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Industrial Automation
Smart Cities
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 78F151J-RC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
118-78F151J-RC-ND
|
DigiKey | FIXED IND 150UH 150MA 5.4 OHM TH Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
9705 In Stock |
|
$0.1114 / $0.2600 | Buy Now |
DISTI #
78F151J-RC
|
Avnet Americas | RF Choke, High Frequency, 150 uH, 150 mA, 5.4 Ohm, ± 5%, 4.75 MHz - Bulk (Alt: 78F151J-RC) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0831 / $0.0944 | Buy Now |
DISTI #
542-78F151-RC
|
Mouser Electronics | RF Inductors - Leaded 150uH 5% RoHS: Compliant | 5474 |
|
$0.0830 / $0.1900 | Buy Now |
DISTI #
73201284
|
RS | Ind2.79x7.11mm,150uH5%0.15A, non-shdTHBulk, Bag Packaging | Bourns 78F151J-RC RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2260 / $0.2510 | RFQ |
|
Onlinecomponents.com | RF Choke Bobbin Core 150uH 5% 790KHz 60Q-Factor Ferrite 150mA 5.4Ohm DCR AXL Bag RoHS: Compliant | 0 |
|
$0.0912 / $0.1330 | Buy Now |
DISTI #
78F151J-RC
|
Avnet Abacus | RF Choke, High Frequency, 150 uH, 150 mA, 5.4 Ohm, � 5%, 4.75 MHz (Alt: 78F151J-RC) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RF Choke Bobbin Core 150uH 5% 790KHz 60Q-Factor Ferrite 150mA 5.4Ohm DCR AXL Bag RoHS: Compliant | 0 |
|
$0.0912 / $0.1330 | Buy Now |
Part Details for 78F151J-RC
78F151J-RC CAD Models
78F151J-RC Part Data Attributes
|
78F151J-RC
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
78F151J-RC
Bourns Inc
General Purpose Inductor, 150uH, 5%, 1 Element, Ferrite-Core, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Bourns | |
Construction | Conformal Coated | |
Core Material | FERRITE | |
DC Resistance | 5.4 Ω | |
Inductance-Nom (L) | 150 µH | |
Inductor Application | DC-DC CONVERTER | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Lead Diameter | 0.51 mm | |
Lead Length | 25.4 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.79 mm | |
Package Length | 7.11 mm | |
Package Style | Axial | |
Packing Method | Bulk | |
Quality Factor-Min (at L-nom) | 60 | |
Rated Current-Max | 0.15 A | |
Self Resonance Frequency | 4.75 MHz | |
Shape/Size Description | TUBULAR PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Placement | AXIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.79 MHz | |
Tolerance | 5% |