78F101J
Description: General Purpose Inductor, 100uH, 5%, 1 Element, Ferrite-Core

Overview of 78F101J by Bourns Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Internet of Things (IoT) Industrial Automation Smart Cities Renewable Energy Automotive Robotics and Drones

Price & Stock for 78F101J by Bourns Inc

Part # Manufacturer Description Stock Price Buy
Quest Components GENERAL PURPOSE INDUCTOR, 100UH, 5%, 1 ELEMENT, FERRITE-CORE 116
  • 1 $0.1800
  • 29 $0.1500
  • 68 $0.1200
$0.1200 / $0.1800 Buy Now

CAD Models for 78F101J by Bourns Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 78F101J by Bourns Inc

78F101J
Bourns Inc
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
BOURNS INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
Samacsys Manufacturer
Bourns
Construction
Bobbin Core
Core Material
FERRITE
DC Resistance
3.5 Ω
Inductance-Nom (L)
100 µH
Inductor Application
RF INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
Lead Diameter
0.508 mm
Lead Length
25.4 mm
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Package Diameter
2.794 mm
Package Length
7.112 mm
Package Style
Axial
Quality Factor-Min (at L-nom)
60
Rated Current-Max
0.13 A
Self Resonance Frequency
5.5 MHz
Shape/Size Description
TUBULAR PACKAGE
Shielded
NO
Surface Mount
NO
Terminal Placement
AXIAL
Terminal Shape
WIRE
Test Frequency
2.5 MHz
Tolerance
5%
Want to compare parts?
  1. 78F101J
    Bourns Inc
    General Purpose Inductor, 100uH, 5%, 1 Element, Ferrite-Core
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 78F101J by Bourns Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 78F101J by Bourns Inc

Select Manufacturer
Which Manufacturer of 78F101J would you like to use for your alert(s)?
  • Please alert me when 78F101J inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 78F101J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 78F101J to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 78F101J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 78F101J.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 78F101J by Bourns Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: