78999-824
Description: Board Connector, 24 Contact(s), 1 Row(s), Male, Straight, Solder Terminal

Overview of 78999-824 by Amphenol FCi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 6 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Energy and Power Systems Renewable Energy

CAD Models for 78999-824 by Amphenol FCi
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 78999-824 by Amphenol FCi

78999-824
Amphenol FCi
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
FCI
Reach Compliance Code
unknown
Connector Type
BOARD CONNECTOR
Contact Finish Mating
GOLD (15) OVER NICKEL (50)
Contact Finish Termination
GOLD OVER NICKEL
Contact Gender
MALE
Contact Material
PHOSPHOR BRONZE
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
JESD-609 Code
e4
MIL Conformance
NO
Mixed Contacts
NO
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number of Rows Loaded
1
Option
GENERAL PURPOSE
Terminal Pitch
2.54 mm
Termination Type
SOLDER
Total Number of Contacts
24
UL Flammability Code
94V-0
Want to compare parts?
  1. 78999-824
    Amphenol FCi
    Board Connector, 24 Contact(s), 1 Row(s), Male, Straight, Solder Terminal
    VS

Alternate Parts for 78999-824

This table gives cross-reference parts and alternative options found for 78999-824. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 78999-824, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
86637-124 Board Connector, 24 Contact(s), 1 Row(s), Male, Straight, Solder Terminal Amphenol FCi 78999-824 vs 86637-124
78999-124 Board Connector, 24 Contact(s), 1 Row(s), Male, Straight, Solder Terminal Amphenol FCi 78999-824 vs 78999-124
86637-824 Board Connector, 24 Contact(s), 1 Row(s), Male, Straight, Solder Terminal Amphenol FCi 78999-824 vs 86637-824
78999-924 Board Connector, 24 Contact(s), 1 Row(s), Male, Straight, Solder Terminal Amphenol FCi 78999-824 vs 78999-924
86637-724 Board Connector, 24 Contact(s), 1 Row(s), Male, Straight, Solder Terminal Amphenol FCi 78999-824 vs 86637-724
78999-224 Board Connector, 24 Contact(s), 1 Row(s), Male, Straight, Solder Terminal Amphenol FCi 78999-824 vs 78999-224

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 78999-824 by Amphenol FCi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 78999-824 by Amphenol FCi

  • Please alert me when 78999-824 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 78999-824 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 78999-824 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 78999-824 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 78999-824.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 78999-824 by Amphenol FCi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: