78992-602
Description: Board Connector, 2 Contact(s), 2 Row(s), Male, Straight, Solder Terminal

Overview of 78992-602 by Amphenol FCi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for 78992-602 by Amphenol FCi
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 78992-602 by Amphenol FCi

78992-602
Amphenol FCi
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
FCI
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Connector Type
BOARD CONNECTOR
Contact Finish Mating
GOLD (30) OVER NICKEL (50)/GOLD FLASH (30) OVER PALLADIUM NICKEL
Contact Finish Termination
GOLD (30) OVER NICKEL (50)/GOLD FLASH (30) OVER PALLADIUM NICKEL
Contact Gender
MALE
Contact Material
PHOSPHOR BRONZE
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
JESD-609 Code
e4
MIL Conformance
NO
Mixed Contacts
NO
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number of Rows Loaded
2
Option
GENERAL PURPOSE
Terminal Pitch
2.54 mm
Termination Type
SOLDER
Total Number of Contacts
2
UL Flammability Code
94V-0
Want to compare parts?
  1. 78992-602
    Amphenol FCi
    Board Connector, 2 Contact(s), 2 Row(s), Male, Straight, Solder Terminal
    VS

Alternate Parts for 78992-602

This table gives cross-reference parts and alternative options found for 78992-602. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 78992-602, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
68492-102H Board Connector, 2 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, Amphenol Communications Solutions 78992-602 vs 68492-102H
8614-00-02-2-Y0-5-321-LF Board Connector, 2 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE Amphenol FCi 78992-602 vs 8614-00-02-2-Y0-5-321-LF
8614-00-02-2-YO-3-316 Board Connector, 2 Contact(s), 2 Row(s), Male, Straight, Solder Terminal Amphenol FCi 78992-602 vs 8614-00-02-2-YO-3-316
68602-602 Board Connector, 2 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Amphenol Communications Solutions 78992-602 vs 68602-602
67156-302 Board Connector, 2 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Amphenol Communications Solutions 78992-602 vs 67156-302
87052-902 Board Connector, 2 Contact(s), 2 Row(s), Male, Straight, Solder Terminal Amphenol FCi 78992-602 vs 87052-902
8614-00-02-2-YO-6-324 Board Connector, 2 Contact(s), 2 Row(s), Male, Straight, Solder Terminal Amphenol FCi 78992-602 vs 8614-00-02-2-YO-6-324
8614-00-02-2-YO-5-315 Board Connector, 2 Contact(s), 2 Row(s), Male, Straight, Solder Terminal Amphenol FCi 78992-602 vs 8614-00-02-2-YO-5-315
8614-00-02-2-YO-7-323-LF Board Connector, 2 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE Amphenol FCi 78992-602 vs 8614-00-02-2-YO-7-323-LF
68021-102LF Board Connector, 2 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE Amphenol FCi 78992-602 vs 68021-102LF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 78992-602 by Amphenol FCi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 78992-602 by Amphenol FCi

Select Manufacturer
Which Manufacturer of 78992-602 would you like to use for your alert(s)?
  • Please alert me when 78992-602 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 78992-602 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 78992-602 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 78992-602 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 78992-602.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 78992-602 by Amphenol FCi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: