Part Details for 78988-648 by Amphenol FCi
Overview of 78988-648 by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD789881GB-XXX-8EU-A | Renesas Electronics Corporation | 8-bit Microcontrollers (Non Promotion), LQFP, / |
Part Details for 78988-648
78988-648 CAD Models
78988-648 Part Data Attributes
|
78988-648
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
78988-648
Amphenol FCi
Board Connector, 48 Contact(s), 2 Row(s), Male, Straight, Solder Terminal
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FCI | |
Reach Compliance Code | compliant | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (30) OVER NICKEL (50)/GOLD FLASH (30) OVER PALLADIUM NICKEL | |
Contact Finish Termination | GOLD (30) OVER NICKEL (50)/GOLD FLASH (30) OVER PALLADIUM NICKEL | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 48 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 78988-648
This table gives cross-reference parts and alternative options found for 78988-648. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 78988-648, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
87267-4814 | Molex | Check for Price | Board Connector, 48 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal | 78988-648 vs 87267-4814 |
10119109-648007LF | Amphenol Communications Solutions | Check for Price | Board Connector, 48 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | 78988-648 vs 10119109-648007LF |
HC02247-K | Foxconn | Check for Price | Board Connector, 48 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, | 78988-648 vs HC02247-K |
PEC24DAHN | Sullins Connector Solutions | Check for Price | Board Connector, 48 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | 78988-648 vs PEC24DAHN |
TSW-124-28-F-D-RA | Samtec Inc | $4.5176 | Board Connector, 48 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT | 78988-648 vs TSW-124-28-F-D-RA |
HC1925C-KT4 | Foxconn | Check for Price | Board Connector, 48 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | 78988-648 vs HC1925C-KT4 |
94083-148HLF | Amphenol FCi | Check for Price | Board Connector, 48 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | 78988-648 vs 94083-148HLF |
10017288-848H | Amphenol FCi | Check for Price | Board Connector, 48 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | 78988-648 vs 10017288-848H |
HC5224E-K | Foxconn | Check for Price | Board Connector, 48 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | 78988-648 vs HC5224E-K |
SL410148G | Fischer Elektronik GmbH & Co KG | Check for Price | Board Connector, 48 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal | 78988-648 vs SL410148G |