Part Details for 7895400321 by Fair-Rite Products Corp
Overview of 7895400321 by Fair-Rite Products Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7895400321
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89T3989
|
Newark | 95 Planar Ei Core Set/Carton |Fair-Rite 7895400321 Min Qty: 1260 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6870 / $0.7460 | Buy Now |
DISTI #
1934-1214-ND
|
DigiKey | FERRITE CORE PLANAR E/I 95 SET Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
63 In Stock |
|
$0.6088 / $1.3100 | Buy Now |
DISTI #
623-7895400321
|
Mouser Electronics | Ferrite Cores & Accessories 95 PlanarEI Core Set Ind 6200 nH 25% TOL RoHS: Compliant | 49 |
|
$0.6960 / $1.3100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.6680 / $0.9740 | Buy Now |