Part Details for 78950-14 by Unbrako Group
Overview of 78950-14 by Unbrako Group
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
92789-502LF | Amphenol Communications Solutions | Assembly, Bottom Mount, S/D(68Pins), SMT I.L., Type 123, 5V, 0mm s/o, with EMI Clip, non-Eject | |
92789-500HLF | Amphenol Communications Solutions | Assembly, Bottom Mount, S/D(68Pins), R/A, Type 123, 5V, 0mm s/o, with EMI Clip, non-Eject | |
92789-502HLF | Amphenol Communications Solutions | Assembly, Bottom Mount, S/D(68Pins), SMT I.L., Type 123, 5V, 0mm s/o, with EMI Clip, non-Eject |
Price & Stock for 78950-14
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bisco Industries | 5 |
|
Buy Now |