Part Details for 78947-806H by Amphenol FCi
Overview of 78947-806H by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 78947-806H
78947-806H CAD Models
78947-806H Part Data Attributes
|
78947-806H
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
78947-806H
Amphenol FCi
Board Connector, 6 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Latch, Black Insulator
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.303 inch | |
Body Depth | 0.55 inch | |
Body Length | 0.3 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Filter Feature | NO | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYCYCLOHEXYLENE TEREPHTHALLATE | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LATCH | |
Mounting Option 2 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Plating Thickness | 15u inch | |
Polarization Key | POLARIZED HOUSING | |
Reference Standard | UL | |
Terminal Length | 0.19 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 |
Alternate Parts for 78947-806H
This table gives cross-reference parts and alternative options found for 78947-806H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 78947-806H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
78947-706H | Board Connector, 6 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Latch, Black Insulator | Amphenol FCi | 78947-806H vs 78947-706H |
78947-406H | Board Connector, 6 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Latch, Black Insulator | Amphenol FCi | 78947-806H vs 78947-406H |
051-006-083 | Board Connector, 6 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, | Pancon Corporation | 78947-806H vs 051-006-083 |
A2546WRA-2X03P | Board Connector, 6 Contact(s), 2 Row(s), Male, Right Angle Reverse, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle | Joint Tech Electronic Industrial Co Ltd | 78947-806H vs A2546WRA-2X03P |
90130-3406 | Board Connector, 6 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator | Molex | 78947-806H vs 90130-3406 |
78947-806H | Board Connector, 6 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Latch, Black Insulator, | Amphenol Communications Solutions | 78947-806H vs 78947-806H |
057-006-053T | Board Connector, 6 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Gray Insulator | Pancon Corporation | 78947-806H vs 057-006-053T |
2028P06HJ00 | Board Connector, 6 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Receptacle | Leoco USA Corp | 78947-806H vs 2028P06HJ00 |
PH2RA-06-TB | Board Connector, 6 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator | Adam Technologies Inc | 78947-806H vs PH2RA-06-TB |
2028P06HU00 | Board Connector, 6 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Receptacle | Leoco USA Corp | 78947-806H vs 2028P06HU00 |