Part Details for 78947-118HLF by Amphenol Communications Solutions
Overview of 78947-118HLF by Amphenol Communications Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD789479GK-XXX-9EU-A | Renesas Electronics Corporation | 8-bit Microcontrollers (Non Promotion), TFQFP, / | |
UPD789477GC-XXX-8BT-A | Renesas Electronics Corporation | 8-bit Microcontrollers (Non Promotion), LQFP, / | |
UPD789478GC-XXX-8BT-A | Renesas Electronics Corporation | 8-bit Microcontrollers (Non Promotion), LQFP, / |
Part Details for 78947-118HLF
78947-118HLF CAD Models
78947-118HLF Part Data Attributes
|
78947-118HLF
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
78947-118HLF
Amphenol Communications Solutions
Board Connector, 18 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Latch, Black Insulator, LEAD FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Category CO2 Kg | 3.7 | |
EU RoHS Version | RoHS 2 (2011/65/EU) | |
Candidate List Date | 2016-06-20 | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V5.11 | |
Qualifications | UL | |
Additional Feature | POLARIZED | |
Body Breadth | 0.303 inch | |
Body Depth | 0.55 inch | |
Body Length | 0.9 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYCYCLOHEXYLENE TEREPHTHALLATE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LATCH | |
Mounting Option 2 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED HOUSING | |
Reference Standard | UL | |
Terminal Length | 0.19 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 18 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 78947-118HLF
This table gives cross-reference parts and alternative options found for 78947-118HLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 78947-118HLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
78946-418HLF | Board Connector, 18 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, LEAD FREE | Amphenol FCi | 78947-118HLF vs 78946-418HLF |
10076801-405-18LF | Board Connector, 18 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Plug, ROHS COMPLIANT | Amphenol Communications Solutions | 78947-118HLF vs 10076801-405-18LF |
18-909-22 | Board Connector, 18 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Receptacle | Aries Electronics Inc | 78947-118HLF vs 18-909-22 |
87320-118 | Board Connector, 18 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, | Amphenol Communications Solutions | 78947-118HLF vs 87320-118 |
08-901-60 | Board Connector, 18 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Receptacle | Aries Electronics Inc | 78947-118HLF vs 08-901-60 |
98417-S61-18LF | Board Connector, 18 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Cream Insulator, ROHS COMPLIANT | Amphenol Communications Solutions | 78947-118HLF vs 98417-S61-18LF |
10076801-801-18LF | Board Connector, 18 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Plug, ROHS COMPLIANT | Amphenol FCi | 78947-118HLF vs 10076801-801-18LF |
95615-918ALF | Board Connector, 18 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Cream Insulator, ROHS COMPLIANT | Amphenol FCi | 78947-118HLF vs 95615-918ALF |
56112-G22-090500R | Board Connector, 18 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, | Amphenol Communications Solutions | 78947-118HLF vs 56112-G22-090500R |
87715-021 | Board Connector, 18 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, Receptacle, | Amphenol Communications Solutions | 78947-118HLF vs 87715-021 |