Part Details for 789-552 by WAGO Innovative Connections
Overview of 789-552 by WAGO Innovative Connections
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Renewable Energy
Price & Stock for 789-552
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29K5312
|
Newark | Relay Module, Nominal Input Voltage: 24 V Ac/Dc, 4 Make Contacts, Limiting Continuous Current: 4 A, Red Status Indicator, Module Width: 18 Mm, 2,50 Mm , Gray |Wago 789-552 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$118.9800 / $147.4200 | Buy Now |
DISTI #
2946-789-552-ND
|
DigiKey | RELAY GEN PURPOSE 4PST 4A 24V Min Qty: 1 Lead time: 12 Weeks Container: Box |
4 In Stock |
|
$113.3674 / $136.0400 | Buy Now |
|
Onlinecomponents.com | Relay module - Nominal input voltage: 24 V AC/DC - 4 make contacts - Limiting continuous current: 4 A - Red status indicator - Module width: 18 mm - 2,50 mm² - gray | 0 |
|
$106.9000 / $145.4200 | Buy Now |