Part Details for 789-1346 by WAGO Innovative Connections
Overview of 789-1346 by WAGO Innovative Connections
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R5F21346GKFP | Renesas Electronics Corporation | 16-bit Microcontrollers with R8C CPU Core (Non Promotion), , / |
Price & Stock for 789-1346
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54W6337
|
Newark | Relay Module, Nominal Input Voltage: 24 Vdc, 2 Changeover Contacts, Limiting Continuous Current: 8 A, With Manual Operation, Red Status Indicator, Module Width: 18 Mm, 2,50 Mm |Wago 789-1346 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$81.9300 / $101.5100 | Buy Now |
DISTI #
2946-789-1346-ND
|
DigiKey | RELAY GEN PURPOSE DPDT 8A 24V Min Qty: 1 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$93.6800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks | 0 |
|
$71.5700 | Buy Now |
|
Onlinecomponents.com | Relay module - Nominal input voltage: 24 VDC - 2 changeover contacts - Limiting continuous current: 8 A - with manual operation - Red status indicator - Module width: 18 mm - 2,50 mm² RoHS: Compliant | 0 |
|
$73.6100 / $100.1400 | Buy Now |