Part Details for 788XBXRM4L-24A by Schneider Electric
Overview of 788XBXRM4L-24A by Schneider Electric
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS1100 | Coilcraft Inc | Current Sense Transformer, 24A, 1:100 | |
CS4100V-01L | Coilcraft Inc | Current Sense Transformer, 24A, ROHS COMPLIANT | |
UPA2814T1S-E2-AT | Renesas Electronics Corporation | Pch Single Power Mosfet -30V -24A 7.8Mohm HWSON-8 |
Price & Stock for 788XBXRM4L-24A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36X1984
|
Newark | Relay, Dpdt, 277Vac, 30Vdc, 10A, Contact Configuration:Dpdt, Coil Voltage:24Vac, Contact Current:10A, Product Range:788 Series, Relay Mounting:Socket, Coil Type:-, Contact Voltage Vac:277Vac, Relay Terminals:Quick Connect Rohs Compliant: Yes |Schneider Electric/legacy Relay 788XBXRM4L-24A RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$26.4300 / $37.2200 | Buy Now |
DISTI #
528-788XBXRM4L-24A
|
Mouser Electronics | General Purpose Relays BLADE TERMINAL RELAY DPDT 10A@250VAC RoHS: Compliant | 8 |
|
$19.7500 / $26.0400 | Buy Now |
DISTI #
70363912
|
RS | Relay, 16 A, Plug-In Power, AC Operated, Panel Mount, 24 VAC @ 25C, 16 A | Schneider Electric 788XBXRM4L-24A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 10 |
|
$19.2700 / $24.0900 | Buy Now |
Part Details for 788XBXRM4L-24A
788XBXRM4L-24A CAD Models
788XBXRM4L-24A Part Data Attributes
|
788XBXRM4L-24A
Schneider Electric
Buy Now
|
Compare Parts:
788XBXRM4L-24A
Schneider Electric
|
Samacsys Manufacturer | Schneider Electric |