Part Details for 788XBXRC-12D by Schneider Electric
Overview of 788XBXRC-12D by Schneider Electric
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 788XBXRC-12D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36X1978
|
Newark | Relay, Dpdt, 277Vac, 30Vdc, 10A, Contact Configuration:Dpdt, Coil Voltage:12Vdc, Contact Current:10A, Product Range:788 Series, Relay Mounting:Socket, Coil Type:-, Contact Voltage Vac:277Vac, Relay Terminals:Quick Connect Rohs Compliant: Yes |Schneider Electric/legacy Relay 788XBXRC-12D RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.6200 / $29.0400 | Buy Now |
DISTI #
528-788XBXRC-12D
|
Mouser Electronics | General Purpose Relays BLADE TERMINAL RELAY DPDT 10A@250VAC RoHS: Compliant | 0 |
|
$19.0600 / $26.4300 | Order Now |
DISTI #
70363921
|
RS | RELAY, POWER, DPDT,10 AMP, plain COVER WITH FLAG, DC OPERATED, SOLDER/PLUG-IN,12VDC | Schneider Electric 788XBXRC-12D RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$26.1900 | RFQ |
Part Details for 788XBXRC-12D
788XBXRC-12D CAD Models
788XBXRC-12D Part Data Attributes
|
788XBXRC-12D
Schneider Electric
Buy Now
|
Compare Parts:
788XBXRC-12D
Schneider Electric
|
Samacsys Manufacturer | Schneider Electric |