Part Details for 788XBXRC-120A by Schneider Electric
Overview of 788XBXRC-120A by Schneider Electric
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R5F2120AJFP#U0 | Renesas Electronics Corporation | 16-bit Microcontrollers with R8C CPU Core (Non Promotion) | |
R5F2M120ANSP#W4 | Renesas Electronics Corporation | 16-bit Microcontrollers with R8C CPU Core (Non Promotion) | |
R5F2120AKFP#U0 | Renesas Electronics Corporation | 16-bit Microcontrollers with R8C CPU Core (Non Promotion) |
Price & Stock for 788XBXRC-120A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36X1979
|
Newark | Relay, Dpdt, 277Vac, 30Vdc, 10A, Contact Configuration:Dpdt, Coil Voltage:120Vac, Contact Current:10A, Product Range:788 Series, Relay Mounting:Socket, Coil Type:-, Contact Voltage Vac:277Vac, Relay Terminals:Quick Connect Rohs Compliant: Yes |Schneider Electric/legacy Relay 788XBXRC-120A RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.7100 / $29.1600 | Buy Now |
DISTI #
528-788XBXRC-120A
|
Mouser Electronics | General Purpose Relays BLADE TERMINAL RELAY DPDT 10A@250VAC RoHS: Compliant | 5 |
|
$17.3300 / $27.3400 | Buy Now |
DISTI #
70561376
|
RS | Relay, E-Mech, DPDT, Ctrl 120V, 10A, 250V, Socket, Blade Term, 8Pin, 788 Series | Schneider Electric 788XBXRC-120A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$20.9800 / $26.2300 | RFQ |
|
Bristol Electronics | 10 |
|
RFQ | ||
|
Quest Components | 8 |
|
$27.7600 | Buy Now |