Part Details for 788XBXM4L-240A by Schneider Electric Relays
Overview of 788XBXM4L-240A by Schneider Electric Relays
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SK2724(0)-AZ | Renesas Electronics Corporation | Switching N-Channel Power Mosfet | |
HCTS240AKMSR | Renesas Electronics Corporation | Octal Buffer/Line Driver, Three-State, Inverting | |
74FCT240ATQG | Renesas Electronics Corporation | Octal Buffer/Line Driver |
Price & Stock for 788XBXM4L-240A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | BLADE TERMINAL RELAY DPDT 10A@250VAC 240VAC COIL FULL-FEATURE COVER RoHS: Compliant |
10 In Stock |
|
$11.7000 / $17.6200 | Buy Now |
|
Master Electronics | BLADE TERMINAL RELAY DPDT 10A@250VAC 240VAC COIL FULL-FEATURE COVER RoHS: Compliant |
10 In Stock |
|
$11.7000 / $17.6200 | Buy Now |