Part Details for 788817-0118/960680-200(HW+SVC) by NI
Overview of 788817-0118/960680-200(HW+SVC) by NI
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SER2011-801 | Coilcraft Inc | Power inductor, high current, 10% tol, SMT, RoHS | |
SER2011-801ML | Coilcraft Inc | Power inductor, high current, 10% tol, SMT, RoHS | |
SER2011-801MLB | Coilcraft Inc | General Purpose Inductor, 0.8uH, 20%, 1 Element, Ferrite-Core, SMD, 7674, ROHS COMPLIANT |
Price & Stock for 788817-0118/960680-200(HW+SVC)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93AK7132
|
Newark | Pxie-8862, Ctrl, 2.6Ghz, 8 Core, W/Svc, Processor Type:Intel Core I7-11850He, Operating Frequency:2.6Ghz, No. Of Processor Cores:8 Core, Ram Memory Size:8Gb, Hard Drive Capacity:512Gb, No. Of Slots:4, Compatible With:Ni Pxi Chassis |Ni/emerson 788817-0118/960680-200(HW+SVC) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10,420.0700 | Buy Now |