788757-2
Description: CONNECTOR,D-SHELL,PCB MNT,PLUG,15 CONTACTS,SKT,0.109 PITCH,PC TAIL TERMINAL,#4-40

Overview of 788757-2 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for 788757-2 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   946
RFQ

CAD Models for 788757-2 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 788757-2 by TE Connectivity

788757-2
TE Connectivity
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.30
Samacsys Manufacturer
TE Connectivity
Additional Feature
TRAY PACKAGING
Body Breadth
0.492 inch
Body Depth
0.492 inch
Body Length
1.543 inch
Body/Shell Style
PLUG
Contact Finish Mating
AU ON NI
Contact Finish Termination
TIN/LEAD OVER NICKEL
Contact Gender
FEMALE
Contact Material
PHOSPHOR BRONZE
Contact Pattern
STAGGERED
Contact Resistance
20 mΩ
Contact Style
RND PIN-SKT
Dielectric Withstanding Voltage
500VAC V
Insertion Force-Max
2.224 N
Insulation Resistance
1000000000 Ω
Insulator Color
BLACK
Insulator Material
POLYBUTYLENE TEREPHTHALATE
Mating Contact Pitch
0.109 inch
Mating Contact Row Spacing
0.112 inch
Mounting Option 1
#4-40
Mounting Option 2
INSERT
Mounting Style
RIGHT ANGLE
Mounting Type
BOARD
Number Of PCB Rows
2
Number of Rows Loaded
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
STAGGERED
PCB Contact Row Spacing
2.8448 mm
Plating Thickness
15u inch
Rated Current (Signal)
2 A
Reference Standard
UL, CSA
Shell Finish
NICKEL
Shell Material
STEEL
Terminal Length
0.126 inch
Terminal Pitch
2.7686 mm
Termination Type
SOLDER
Total Number of Contacts
15
Withdrawl Force-Min
2.224 N
Want to compare parts?
  1. 788757-2
    TE Connectivity
    CONNECTOR,D-SHELL,PCB MNT,PLUG,15 CONTACTS,SKT,0.109 PITCH,PC TAIL TERMINAL,#4-40
    VS

Related Parts for 788757-2

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 788757-2 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 788757-2 by TE Connectivity

Select Manufacturer
Which Manufacturer of 788757-2 would you like to use for your alert(s)?
  • Please alert me when 788757-2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 788757-2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 788757-2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 788757-2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 788757-2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 788757-2 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: