Part Details for 788494-35 150 SEATS N/C 1 YR by NI
Overview of 788494-35 150 SEATS N/C 1 YR by NI
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ME1014010201041 | Amphenol Communications Solutions | EDSFF, OCP 3.0, Mini Cool Edge 0.60mm, Gen 5, 140 signal pins, SMT, Right angle ,Seating height 4.05mm. | |
ME1016810201011 | Amphenol Communications Solutions | Mini Cool Edge 0.60mm ,Gen Z,168 signal pins, SMT, Right angle,Seating height 3.05mm | |
ME1005610201041 | Amphenol Communications Solutions | EDSFF,Mini Cool Edge 0.60mm, Gen 5, 56 signal pins, SMT, Right angle ,Seating height 4.05mm. |
Price & Stock for 788494-35 150 SEATS N/C 1 YR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AK5472
|
Newark | Multisim Teaching And Research 150 Seats With 750 Student Seats |Ni/emerson 788494-35 150 SEATS N/C 1 YR RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13,500.0000 | Buy Now |