-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
40 CHAMP BLDMT EXT/HT RCT LD FREE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19R8417
|
Newark | 40 Champ Bldmt Ext/Ht Rct Ld Free |Amp Te Connectivity 788389-2 RoHS: Not Compliant Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.9700 | Buy Now |
DISTI #
A115674-ND
|
DigiKey | CONN SCSI RCPT 40P VERT PRESSFIT Min Qty: 1 Lead time: 22 Weeks Container: Tray |
1103 In Stock |
|
$6.3047 / $8.8900 | Buy Now |
DISTI #
788389-2
|
Avnet Americas | Conn SCSI RCP 40 POS 1.27mm Solder ST Thru-Hole 40 Terminal 1 Port - Trays (Alt: 788389-2) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 19 Weeks, 1 Days Container: Tray | 0 |
|
$8.0753 / $9.7178 | Buy Now |
DISTI #
571-788389-2
|
Mouser Electronics | I/O Connectors 40 CHAMP BLDMT EXT/HT RCT LD FREE RoHS: Compliant | 0 |
|
$10.4400 | Order Now |
DISTI #
73777215
|
RS | 40 CHAMP BLDMT EXT/HT RCT LD FREE, PCB Headers and Receptacles | TE Connectivity 788389-2 Min Qty: 600 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$13.3100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 600 Lead time: 20 Weeks Container: Tray | 0Tray |
|
$8.0600 | Buy Now |
DISTI #
AMP788389-2
|
Heilind Electronics | 40 CHAMP BLDMT EXT/HT RCT LD FREE | Americas - 0 in Stock |
|
$10.0640 / $10.2142 | Buy Now |
|
Onlinecomponents.com | 40 CHAMP BLDMT EXT/HT RCT LD FREE RoHS: Compliant |
500 Partner Stock |
|
$8.6700 / $25.2100 | Buy Now |
DISTI #
7883892-TEC
|
TME | 788389-2 Min Qty: 5 | 500 |
|
$8.1518 / $9.5924 | Buy Now |
DISTI #
AMP788389-2
|
Interstate Connecting Components | 40 CHAMP BLDMT EXT/HT RCT LD FREE | 0 |
|
$10.0640 / $10.2142 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
788389-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
788389-2
TE Connectivity
40 CHAMP BLDMT EXT/HT RCT LD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
Factory Lead Time | 19 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | CHAMP | |
Board Mounting Option | BOARD LOCK | |
Body Depth | 0.68 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 2000000 Ω | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 3.35A | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 3.35 A | |
Reference Standard | UL | |
Terminal Length | 0.135 inch | |
Terminal Pitch | 1.27 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 40 | |
UL Flammability Code | 94V-0 |