Part Details for 788389-1 by TE Connectivity
Overview of 788389-1 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 788389-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Conn SCSI F 40 POS 1.27mm Solder ST Thru-Hole 40 Terminal 1 Port RoHS: Compliant |
3 In Stock |
|
$11.1900 / $53.1400 | Buy Now |
DISTI #
788389-1
|
Avnet Abacus | Conn SCSI F 40 POS 1.27mm Solder ST Thru-Hole 40 Terminal 1 Port (Alt: 788389-1) RoHS: Not Compliant Min Qty: 40 Package Multiple: 40 | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Conn SCSI F 40 POS 1.27mm Solder ST Thru-Hole 40 Terminal 1 Port RoHS: Compliant |
3 In Stock |
|
$11.1900 / $53.1400 | Buy Now |
Part Details for 788389-1
788389-1 CAD Models
788389-1 Part Data Attributes
|
788389-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
788389-1
TE Connectivity
CONNECTOR, 40 CONTACT(S), FEMALE, STRAIGHT TELECOM AND DATACOM CONNECTOR, SOLDER, RECEPTACLE, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TYCO ELECTRONICS AMP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Additional Feature | CHAMP | |
Body/Shell Style | RECEPTACLE | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | GOLD (30) OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 40 | |
UL Flammability Code | 94V-0 |