-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SLD CPC RCPT ASSY,13-9,STD SEX
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24C6178
|
Newark | Circular Connector Receptacle, Size 13, 9 Position, Panel, Product Range:Cpc Series 1, Circular Connector Shell Style:Panel Mount Receptacle, No. Of Contacts:9Contacts, Circular Contact Type:-, Coupling Style:-, Contact Material:- Rohs Compliant: Yes |Amp Te Connectivity 788158-2 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 33 |
|
$13.0000 / $14.0900 | Buy Now |
DISTI #
95M3274
|
Newark | Connector, Circular, Size 13-9, Product Range:Cpc Series 1, Circular Connector Shell Style:Panel Mount Receptacle, No. Of Contacts:9Contacts, Circular Contact Type:-, Coupling Style:-, Connector Body Material:Nylon (Polyamide) Body, Rohs Compliant: Yes |Amp Te Connectivity 788158-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.0600 / $14.3800 | Buy Now |
DISTI #
77AC1121
|
Newark | Sld Cpc Rcpt Assy,13-9,std Sex |Amp Te Connectivity 788158-2 Min Qty: 75 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.1100 / $11.9300 | Buy Now |
DISTI #
A114427-ND
|
DigiKey | CONN RCPT HSNG MALE 9POS PNL MNT Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
150 In Stock |
|
$11.6059 / $16.3800 | Buy Now |
DISTI #
788158-2
|
Avnet Americas | Conn CPC PIN 9 POS Crimp ST Panel Mount 9 Terminal 1 Port - Bulk (Alt: 788158-2) RoHS: Compliant Min Qty: 150 Package Multiple: 150 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$8.4770 | Buy Now |
DISTI #
24C6178
|
Avnet Americas | Conn CPC PIN 9 POS Crimp ST Panel Mount 9 Terminal 1 Port - Bulk (Alt: 24C6178) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 3 Days Container: Bulk | 33 Partner Stock |
|
$13.3100 / $18.6300 | Buy Now |
DISTI #
571-7881582
|
Mouser Electronics | Standard Circular Connector 13-9 CPC RCPT SLD RoHS: Compliant | 603 |
|
$10.9400 / $14.8300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 150 Package Multiple: 150 Container: Box | 0Box |
|
$9.9500 | Buy Now |
DISTI #
AMP788158-2
|
Heilind Electronics | SLD CPC RCPT ASSY13-9STD SEX | Americas - 210 in Stock337 On Order |
|
$12.6109 / $15.9421 | Buy Now |
|
Onlinecomponents.com | SLD CPC RCPT ASSY,13-9,STD SEX RoHS: Compliant |
1050 On Order |
|
$11.2700 / $15.6400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
788158-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
788158-2
TE Connectivity
SLD CPC RCPT ASSY,13-9,STD SEX
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 21 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | STANDARD: MIL-C-5015, COMPATIBLE CONTACT: 208338-1 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Environmental Characteristics | IMMERSION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Option 1 | 3/4 - 20 UNEF-2A | |
Mounting Option 2 | SCREW | |
Mounting Style | STRAIGHT | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | A | |
Polarization Key | POLARIZED | |
Rated Voltage | 600 V | |
Reference Standard | UL | |
Shell Size | 13 | |
Termination Type | CRIMP | |
Total Number of Contacts | 9 | |
UL Flammability Code | 94V-0 |