-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SLD CPC PLUG ASSY,13-9,STD SEX
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AH1013
|
Newark | Sld Cpc Plug Assy,13-9,std Sex Rohs Compliant: Yes |Te Connectivity 788157-2 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 1500 |
|
$10.4600 / $10.6500 | Buy Now |
DISTI #
24C6176
|
Newark | Circular Connector Plug Size 13, 9 Position Free Hanging, Product Range:Cpc Series 1, Circular Connector Shell Style:Cable Mount Plug, No. Of Contacts:9Contacts, Circular Contact Type:-, Coupling Style:-, Contact Material:- Rohs Compliant: Yes |Amp Te Connectivity 788157-2 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 37 |
|
$10.4600 / $12.7900 | Buy Now |
DISTI #
A107443-ND
|
DigiKey | CONN PLUG HSG FMALE 9POS INLINE Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
970 In Stock |
|
$13.4623 / $16.4600 | Buy Now |
DISTI #
788157-2
|
Avnet Americas | Conn CPC SKT 9 POS Crimp ST Cable Mount 9 Terminal 1 Port - Bulk (Alt: 788157-2) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 4 Weeks, 2 Days Container: Bulk | 1500 |
|
$6.8208 | Buy Now |
DISTI #
24C6176
|
Avnet Americas | Conn CPC SKT 9 POS Crimp ST Cable Mount 9 Terminal 1 Port - Bulk (Alt: 24C6176) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 3 Days Container: Bulk | 37 Partner Stock |
|
$11.1100 / $13.2700 | Buy Now |
DISTI #
571-7881572
|
Mouser Electronics | Standard Circular Connector 13-9 CPC PLUG SLD RoHS: Compliant | 3256 |
|
$9.5100 / $11.7800 | Buy Now |
DISTI #
V99:2348_11857893
|
Arrow Electronics | Sld CPC Plug Assembly 13-9 Std Sex Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks Date Code: 2208 | Americas - 69 |
|
$8.5000 / $11.4295 | Buy Now |
DISTI #
E02:0323_02377443
|
Arrow Electronics | Sld CPC Plug Assembly 13-9 Std Sex Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks Date Code: 2337 | Europe - 50 |
|
$7.8862 / $11.0204 | Buy Now |
DISTI #
V36:1790_11857893
|
Arrow Electronics | Sld CPC Plug Assembly 13-9 Std Sex Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks Date Code: 2211 | Americas - 2 |
|
$6.9850 / $9.0370 | Buy Now |
|
Future Electronics | CPC Series 1 Housing Plug 9 Position Size 13 Circular Plastic Connector RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Bag | 400Bag |
|
$9.9900 / $10.0900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
788157-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
788157-2
TE Connectivity
SLD CPC PLUG ASSY,13-9,STD SEX
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 21 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | STANDARD: MIL-C-5015, COMPATIBLE CONTACT: 208338-1 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Environmental Characteristics | IMMERSION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Option 1 | 3/4 - 20 UNEF-2A | |
Mounting Option 2 | SCREW | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | A | |
Polarization Key | POLARIZED | |
Rated Voltage | 600 V | |
Reference Standard | UL | |
Shell Size | 13 | |
Total Number of Contacts | 9 | |
UL Flammability Code | 94V-0 |