-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SLD CPC RCPT ASSY,11-4,REV SEX
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AH0699
|
Newark | Circular Conn, Rcpt, 4Pos, Crimp, Product Range:Cpc Series 1, Circular Connector Shell Style:Panel Mount Receptacle, No. Of Contacts:4Contacts, Circular Contact Type:Crimp Pin - Contacts Not Supplied, Coupling Style:Threaded Rohs Compliant: Yes |Amp Te Connectivity 788154-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 11 |
|
$19.8500 / $23.8800 | Buy Now |
DISTI #
94C5447
|
Newark | Circular Connector Receptacle, Size 11, 4 Position, Panel, Product Range:Cpc Series 1, Circular Connector Shell Style:Panel Mount Receptacle, No. Of Contacts:4Contacts, Circular Contact Type:-, Coupling Style:-, Contact Material:- Rohs Compliant: Yes |Amp Te Connectivity 788154-2 Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.9300 | Buy Now |
DISTI #
77AC1120
|
Newark | Sld Cpc Rcpt Assy,11-4,rev Sex |Amp Te Connectivity 788154-2 Min Qty: 3 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.9300 / $21.1100 | Buy Now |
DISTI #
788154-2-ND
|
DigiKey | CONN RCPT HSNG FMALE 4POS PNL MT Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
558 In Stock |
|
$15.3690 / $16.5000 | Buy Now |
DISTI #
788154-2
|
Avnet Americas | Conn CPC SKT 4 POS Crimp ST Panel Mount 4 Terminal 1 Port - Bulk (Alt: 788154-2) RoHS: Compliant Min Qty: 800 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$14.5083 / $17.4591 | Buy Now |
DISTI #
70AH0699
|
Avnet Americas | Conn CPC SKT 4 POS Crimp ST Panel Mount 4 Terminal 1 Port - Bulk (Alt: 70AH0699) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 1 Days Container: Bulk | 11 Partner Stock |
|
$20.2300 / $23.8800 | Buy Now |
DISTI #
571-788154-2
|
Mouser Electronics | Standard Circular Connector REC SKT 11-4 PNL SEALED RoHS: Compliant | 230 |
|
$15.3700 / $16.5000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 1 Container: Box | 0Box |
|
$14.4700 | Buy Now |
DISTI #
AMP788154-2
|
Heilind Electronics | SLD CPC RCPT ASSY11-4REV SEX | Americas - 0 in Stock |
|
$18.0812 | Buy Now |
|
Onlinecomponents.com | SLD CPC RCPT ASSY,11-4,REV SEX RoHS: Compliant |
237 In Stock |
|
$13.5000 / $22.3800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
788154-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
788154-2
TE Connectivity
SLD CPC RCPT ASSY,11-4,REV SEX
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | STANDARD: MIL-C-5015, COMPATIBLE CONTACT: 208337-1 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Environmental Characteristics | IMMERSION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYAMIDE66 | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Option 1 | 5/8-24 UNEF-2A | |
Mounting Option 2 | SCREW | |
Mounting Style | STRAIGHT | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | A | |
Polarization Key | POLARIZED | |
Rated Voltage | 600 V | |
Reference Standard | UL | |
Shell Size | 11 | |
Termination Type | CRIMP | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |