-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SLD CPC PLUG ASSY,11-4,REV SEX
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RAA7881532GSP#HB0 | Renesas Electronics Corporation | 5V Full-Duplex, 1 Mbps RS-485/422 Differential Transceiver with ±5kV EFT Immunity and ±10kV ESD Protection | |
RAA7881532GSU#AB0 | Renesas Electronics Corporation | 5V Full-Duplex, 1 Mbps RS-485/422 Differential Transceiver with ±5kV EFT Immunity and ±10kV ESD Protection | |
RAA7881532GSU#HB0 | Renesas Electronics Corporation | 5V Full-Duplex, 1 Mbps RS-485/422 Differential Transceiver with ±5kV EFT Immunity and ±10kV ESD Protection |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25C0451
|
Newark | Circular Connector Plug Size 11, 4 Position Free Hanging, Connector Type:Circular Industrial, Product Range:Cpc Series 1, Circular Connector Shell Style:Cable Mount Plug, No. Of Contacts:4Contacts, Circular Contact Type:- Rohs Compliant: Yes |Amp Te Connectivity 788153-2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 880 |
|
$12.6400 / $22.3100 | Buy Now |
DISTI #
788153-2-ND
|
DigiKey | CONN PLUG HSNG MALE 4POS INLINE Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
246 In Stock |
|
$15.1813 / $23.5600 | Buy Now |
DISTI #
25C0451
|
Avnet Americas | Conn CPC PIN 4 POS Crimp ST Cable Mount 4 Terminal 1 Port - Bulk (Alt: 25C0451) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 2 Days Container: Bulk | 860 Partner Stock |
|
$14.9400 / $22.3100 | Buy Now |
DISTI #
788153-2
|
Avnet Americas | Conn CPC PIN 4 POS Crimp ST Cable Mount 4 Terminal 1 Port - Bulk (Alt: 788153-2) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$13.3763 | Buy Now |
DISTI #
571-788153-2
|
Mouser Electronics | Standard Circular Connector PLUG 11-4 REV SEX RoHS: Compliant | 160 |
|
$14.3100 / $21.4700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 100 Lead time: 13 Weeks Container: Bag | 0Bag |
|
$13.5200 | Buy Now |
DISTI #
AMP788153-2
|
Heilind Electronics | SLD CPC PLUG ASSY11-4REV SEX | Americas - 436 in Stock |
|
$15.9078 / $20.1099 | Buy Now |
|
Onlinecomponents.com | SLD CPC PLUG ASSY,11-4,REV SEX RoHS: Compliant |
301 In Stock 800 On Order |
|
$14.6800 / $21.8700 | Buy Now |
DISTI #
80314534
|
Verical | Sld CPC Plug Assembly 11-4 Rev Sex RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2416 | Americas - 301 |
|
$19.4740 / $28.4310 | Buy Now |
DISTI #
77305264
|
Verical | Sld CPC Plug Assembly 11-4 Rev Sex RoHS: Compliant Min Qty: 3 Package Multiple: 1 | Americas - 6 |
|
$34.6522 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
788153-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
788153-2
TE Connectivity
SLD CPC PLUG ASSY,11-4,REV SEX
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Environmental Characteristics | IMMERSION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE66 | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Option 1 | 5/8-24 UNEF-2A | |
Mounting Option 2 | SCREW | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | A | |
Polarization Key | POLARIZED | |
Rated Voltage | 600 V | |
Reference Standard | UL | |
Shell Size | 11 | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |