Part Details for 788133 GY001 by Alpha Wire
Overview of 788133 GY001 by Alpha Wire
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MP-64RJ4528GY-001 | Amphenol Cables on Demand | Amphenol MP-64RJ4528GY-001 Slim Category-6 (Thin CAT6) UTP 28-AWG Network Patch Cable (550-MHz) with Snagless RJ45 Connectors - Yellow 1ft |
Price & Stock for 788133 GY001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83C8241
|
Newark | Hook Up Wire Ul Style 1028 Csa-Tew Vw-1, 3/64" Wall |Alpha Wire 788133 GY001 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$2,673.3400 | Buy Now |
DISTI #
788133GY001-ND
|
DigiKey | HOOK-UP STRND 8AWG GREEN/YELLOW Min Qty: 1000 Lead time: 5 Weeks Container: Spool | Temporarily Out of Stock |
|
$2.6612 | Buy Now |
DISTI #
602-788133-1000-28
|
Mouser Electronics | Hook-up Wire HU WIRE PVC | 0 |
|
$2,855.7500 / $3,073.9400 | Order Now |
DISTI #
73596638
|
RS | Hook-up Wire, 8 Awg, 133x29 TC, 600V, UL AWM 1028/1231, PVC Gray | Alpha Wire 788133 GY001 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Lead time: 4 Weeks, 0 Days Container: ft. Coil | 0 |
|
$3,104.6800 | RFQ |